Siemens Protective Film Protective Film For Use With HMI 12 in HMI Screen PLC All 12 inch Screen

Subtotal (1 pack of 10 units)*

₩443,340.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 340 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
한팩당*
10 +₩44,334.00₩443,340.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
255-3943
제조사 부품 번호:
6AV2124-6MJ00-0AX0
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Product Type

Protective Film

Accessory Type

Protective Film

For Use With HMI

12 in HMI Screen

For Use With PLC

All 12 inch Screen

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
DE

Siemens Protective Film, For Use With HMI 12 inch HMI screen, For Use With All 12 inch PLC Screens - 6AV2124-6MJ00-0AX0


This protective film is designed for 12 inch HMI screens, providing crucial protection against scratches and damage in industrial environments. Its advanced material ensures clarity while minimising reflections, making it suitable for touchscreen applications. The film is compatible with models like TP1200 Comfort and IPC277D, helping to extend the lifespan of your equipment.

Features & Benefits


• Non-reflective surface improves screen visibility

• Durable plastic material withstands wear and tear

• Supports installation in both portrait and landscape formats

• Compatible with laser printers for customisation

• Designed to function well at extreme temperatures

• Shields against dust and mechanical hazards

Applications


• Effective in environments with high ambient temperatures

• Helps maintain touchscreen functionality and cleanliness

What is the operating temperature range for the film?


The film operates effectively between -40°C and 80°C, ensuring durability in extreme conditions.

How many films are included in a single purchase?


Each order includes 10 protective films, providing sufficient supply for multiple installations.

관련된 링크들