Siemens Software Software For Use With HMI SIMATIC HMI operator panels PLC SIMATIC S7
- RS 제품 번호:
- 249-1451
- 제조사 부품 번호:
- 6AV6372-2DG07-5AX4
- 제조업체:
- Siemens
Subtotal (1 unit)*
₩2,479,340.00
제조사가 재고 비축중
- 2026년 11월 20일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩2,479,340.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 249-1451
- 제조사 부품 번호:
- 6AV6372-2DG07-5AX4
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Accessory Type | Software | |
| Product Type | Software | |
| For Use With HMI | SIMATIC HMI operator panels | |
| For Use With PLC | SIMATIC S7 | |
| Standards/Approvals | RoHS, CE, CSA, REACH, TLS | |
| Hazardous Area Certification | No | |
| Series | 6AV63 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Accessory Type Software | ||
Product Type Software | ||
For Use With HMI SIMATIC HMI operator panels | ||
For Use With PLC SIMATIC S7 | ||
Standards/Approvals RoHS, CE, CSA, REACH, TLS | ||
Hazardous Area Certification No | ||
Series 6AV63 | ||
- COO (Country of Origin):
- DE
The Siemens WinCC/Performance Monitor facilitates flexible calculation and powerful analysis of plant-specific key performance indicators (KPIs). The indicators provide the basis for deriving optimization potential, thus enabling productivity enhancement. They relate to individual machine groups, plant sections or production lines. The elements to be monitored are designated as equipment. Indicators are calculated based on operands which are derived from already configured WinCC tags. By combining them with associated values, more accurate production correlations can be highlighted, such as quality/supplier dependencies. The calculation formulas used are quick and simple to create in WinCC.
Complete transparency throughout the machine park as the basis for optimizing plant productivity
Servicing and maintenance
Line management and plant operator
Global availability of information server reports means they can be used by different user groups
Recognition of production correlations by combining associated values with indicators such as material used
관련된 링크들
- Siemens Software Software For Use With HMI SIMATIC HMI operator panels PLC SIMATIC S7
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s