Schmersal TVS 410 Safety Hinge Switch 2 NO/2 NC

Subtotal (1 unit)*

₩612,900.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 11월 16일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩612,900.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
623-3262
제조사 부품 번호:
TVS 410SK-11/11U
제조업체:
Schmersal
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schmersal

Product Type

Safety Hinge Switch

Series

TVS 410

Contact Configuration

2 NO/2 NC

Housing Material

Light Alloy

Number of Cable Entries

2

Terminal Type

Screw

Cable Entry Size

2 x M16 x 1.5

IP Rating

IP65

Contact Current

2.5A

Trigger Angle Range

5 °

Contact AC Voltage

230V ac

Contact DC Voltage

24V dc

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

65°C

Width

41.5mm

Length

75.5mm

Standards/Approvals

IEC/EN 60947-5-1

Height

25.5mm

Mechanical Life

1000000Operations

COO (Country of Origin):
DE

Schmersal Safety Hinge Switch, 24V DC, 230V AC - TVS 410 Series - TVS 410SK-11/11U


Use this safety switch from Schmersal to ensure equipment isn't inadvertently opened in dangerous operating conditions. It fits to the hinge of a panel or door and breaks the power supply to a component when it's opened. The reliable safety device works automatically, so there's no need for manual operation. It's compatible with both left and right-hinged doors and can be mounted inside or outside a safety guard for added versatility. It also features an adjustable switching angle, so it can be customised to meet the demands of your application.

Features & Benefits


• Resistant to oil and petroleum for use in harsh industrial environments

• IP65 (ingress protection) rating means it's dust-tight and protected against low-pressure water jets

• Meets IEC/EN (International Electrotechnical Commission/European Norm) safety standards for devices intended for the controlling of switchgear

Applications


• Automotive industry

• Textile and printing industries

• Material handling and production lines

How do you adjust the switching angle of this component?


You can easily change the switching angle of this safety hinge by using the supplied adjustment tool. Turning clockwise results in a smaller switch angle, while turning anticlockwise results in a larger switch angle. This is reversed if the component is internally mounted.

관련된 링크들