Schmersal TVS 335 Safety Hinge Switch 1 NO/1 NC

Subtotal (1 unit)*

₩343,140.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 10 개 단위 배송 준비 완료
  • 추가로 2026년 12월 14일 부터 6 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩343,140.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
201-3581
제조사 부품 번호:
TV10S-335-11Z
제조업체:
Schmersal
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schmersal

Product Type

Safety Hinge Switch

Series

TVS 335

Contact Configuration

1 NO/1 NC

Housing Material

Aluminium

Terminal Type

M12 Connector

Cable Entry Size

M20 x 1.5

IP Rating

IP67

Contact AC Voltage

230V ac

Contact Current

4A

Shaft Length

24mm

Minimum Operating Temperature

-25°C

Contact DC Voltage

24V dc

Maximum Operating Temperature

70°C

Standards/Approvals

No

Length

107mm

Width

40.5mm

Mechanical Life

1000000Operations

제외

COO (Country of Origin):
DE

Schmersal Hinge Safety Switch, M20, NO/NC - TVS335 Series - TV10S-335-11Z


This hinge safety switch from Schmersal helps protect personnel and equipment from workplace hazards. You can fit it to a hinged safety gate to shut off the power to your equipment whenever the gate opens, preventing access to dangerous machinery. The sturdy aluminium enclosure material is durable and corrosion-resistant for use in harsh environments. As the actuator heads can be adjusted by 90° and the actuator shaft can rotate by 360°, you can easily configure this component to suit your setup.

Features & Benefits


• Screw termination method for a simple and secure connection

• Broad operating temperature range of -25°C to +70°C for use in hot and cold environments

• Long mechanical lifespan of more than 1,000,000 operations for long-lasting performance

• Compact dimensions of 65.3 (length) x 40.5 (width) x 107mm (height) to take up minimal space

Applications


• Tool machines

• Plastics processing

• Printing and paper production

Can I use this hinge switch in damp or dusty environments?


Yes, thanks to its IP67 (ingress protection) rating, this switch is fully protected against dust and can withstand submersion in 1m of water for up to 30 minutes.

관련된 링크들