Telemecanique Sensors XCS Safety Hinge Switch
- RS 제품 번호:
- 360-4403
- 제조사 부품 번호:
- XCSPR752
- 제조업체:
- Telemecanique Sensors
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 unit)*
₩204,120.00
재고있음
- 4 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩204,120.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 360-4403
- 제조사 부품 번호:
- XCSPR752
- 제조업체:
- Telemecanique Sensors
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Telemecanique Sensors | |
| Product Type | Safety Hinge Switch | |
| Series | XCS | |
| Housing Material | Plastic | |
| Number of Cable Entries | 1 | |
| Terminal Type | Screw Clamp | |
| IP Rating | IP67 | |
| Cable Entry Size | M16 x 1.5 | |
| Contact DC Voltage | 250V dc | |
| Minimum Operating Temperature | -25°C | |
| Shaft Length | 30mm | |
| Contact Current | 3A | |
| Contact AC Voltage | 240V ac | |
| Trigger Angle Range | 5 ° | |
| Maximum Operating Temperature | 70°C | |
| Width | 30mm | |
| Height | 96mm | |
| Standards/Approvals | EN 1088/ISO 14119, EN/IEC 60947-5-4, EN/IEC 60947-5-1, EN/IEC 60204-1, UL 508, CSA C22.2 No. 14 | |
| Mechanical Life | 1000000Cycles | |
| 모두 선택 | ||
|---|---|---|
브랜드 Telemecanique Sensors | ||
Product Type Safety Hinge Switch | ||
Series XCS | ||
Housing Material Plastic | ||
Number of Cable Entries 1 | ||
Terminal Type Screw Clamp | ||
IP Rating IP67 | ||
Cable Entry Size M16 x 1.5 | ||
Contact DC Voltage 250V dc | ||
Minimum Operating Temperature -25°C | ||
Shaft Length 30mm | ||
Contact Current 3A | ||
Contact AC Voltage 240V ac | ||
Trigger Angle Range 5 ° | ||
Maximum Operating Temperature 70°C | ||
Width 30mm | ||
Height 96mm | ||
Standards/Approvals EN 1088/ISO 14119, EN/IEC 60947-5-4, EN/IEC 60947-5-1, EN/IEC 60204-1, UL 508, CSA C22.2 No. 14 | ||
Mechanical Life 1000000Cycles | ||
제외

XCSPR Safety Hinge Switch
Introducing the XCS PL series.
Ideal for light industrial machines fitted with hinged or rotary protective covers with small opening radius e.g. double gate guards
2 outputs
5° displaced tripping angle
4 position turret head
Ingress protection; IP67
Slow break safety contacts with positive opening operations (positive actuation) N/C contacts open when spindle displaced more than 5°
1 x cable entry tapped for 11mm cable gland, ISO M16 x 1.5 or ½ NPT
Hinge Switch
관련된 링크들
- Telemecanique Sensors XCS Safety Hinge Switch
- Telemecanique Sensors XCS Safety Limit Switch
- Telemecanique Sensors XCS Safety Switch, Keyed Actuator Included, Polyamide, Interlock
- Telemecanique Sensors XCS-TE Series Safety Switch, Power to Unlock
- Telemecanique Sensors XCS Series Safety- Rated Interlock Switch Solenoid Interlock Switch Actuator Included
- Telemecanique Sensors XCS Safety Rated Interlock Switch, Keyed Actuator Included, Metal, Interlock
- Telemecanique Sensors XCS Safety Rated Interlock Switch, Keyed Actuator Included, Plastic, Interlock
- Telemecanique Sensors XCS Series Spindle Limit Switch, SPDT, IP67, Fibreglass Reinforced Nylon Housing, 240V ac, 3A