Banner SI-HGZ63 Safety Hinge Switch 1 NO/2 NC

Subtotal (1 unit)*

₩128,042.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 4월 22일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩128,042.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
295-004
제조사 부품 번호:
SI-HG63A
제조업체:
Banner
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Banner

Product Type

Safety Hinge Switch

Series

SI-HGZ63

Housing Material

Stainless Steel

Contact Configuration

1 NO/2 NC

Trigger Angle Range

0-270°

Contact AC Voltage

230V ac

Contact Current

3A

Contact DC Voltage

24V dc

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Standards/Approvals

IEC 60947-5-1, DIN EN 60947-1, IEC 60947-1, VDE 0660 T200, DIN EN 60947-5-1, VDE 0660 T100

Length

19.5mm

Height

147mm

Width

82mm

Mechanical Life

1000000Cycles

COO (Country of Origin):
DE
The Banner Hinge is engineered for robust performance in safeguarding applications, designed to seamlessly integrate with a safety interlock switch system. This sturdy hinge serves as a mechanical component, devoid of any switch elements, providing a reliable foundation for the establishment of interlocked guards. Its stainless steel construction ensures a high resistance to corrosion and wear, making it ideal for a wide range of industrial environments.

Facilitates seamless integration into safety systems to protect personnel

Supports a variety of guard configurations to meet specific safeguarding needs

Offers a mechanical solution without electronic components for straightforward applications

관련된 링크들