Banner SI-HG80 Hinge Switch 1 NO/1 NC
- RS 제품 번호:
- 292-753
- 제조사 부품 번호:
- SI-HG80DQDR
- 제조업체:
- Banner
Subtotal (1 unit)*
₩372,188.00
제조사가 재고 비축중
- 2026년 12월 29일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩372,188.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 292-753
- 제조사 부품 번호:
- SI-HG80DQDR
- 제조업체:
- Banner
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Banner | |
| Product Type | Hinge Switch | |
| Series | SI-HG80 | |
| Contact Configuration | 1 NO/1 NC | |
| Housing Material | Gadolinium Zinc Die Cast | |
| Terminal Type | Quick Disconnect | |
| Cable Entry Size | M12 x 1 | |
| IP Rating | IP67 | |
| Contact AC Voltage | 230V ac | |
| Minimum Operating Temperature | -25°C | |
| Contact DC Voltage | 60V dc | |
| Contact Current | 1.5A | |
| Trigger Angle Range | 0° → 180° | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EU: 2006/42/EC, EN 60204-1, ISO 14120, ISO 14119 (EN 1088), ISO 13857, ISO 13852 (EN 294), ANSI/RIA R15.06, EN 13855 (EN 999), ISO 13849-1, ANSI B11.19, ISO 12100, UKCA: Machinery (Safety) 2008, IEC 60947-5-1, ISO 13853 (EN 811), OSHA, NFPA 79, ANSI B11 | |
| Height | 64mm | |
| Width | 15mm | |
| Length | 80mm | |
| Mechanical Life | 1000000Operations | |
| 모두 선택 | ||
|---|---|---|
브랜드 Banner | ||
Product Type Hinge Switch | ||
Series SI-HG80 | ||
Contact Configuration 1 NO/1 NC | ||
Housing Material Gadolinium Zinc Die Cast | ||
Terminal Type Quick Disconnect | ||
Cable Entry Size M12 x 1 | ||
IP Rating IP67 | ||
Contact AC Voltage 230V ac | ||
Minimum Operating Temperature -25°C | ||
Contact DC Voltage 60V dc | ||
Contact Current 1.5A | ||
Trigger Angle Range 0° → 180° | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EU: 2006/42/EC, EN 60204-1, ISO 14120, ISO 14119 (EN 1088), ISO 13857, ISO 13852 (EN 294), ANSI/RIA R15.06, EN 13855 (EN 999), ISO 13849-1, ANSI B11.19, ISO 12100, UKCA: Machinery (Safety) 2008, IEC 60947-5-1, ISO 13853 (EN 811), OSHA, NFPA 79, ANSI B11 | ||
Height 64mm | ||
Width 15mm | ||
Length 80mm | ||
Mechanical Life 1000000Operations | ||
- COO (Country of Origin):
- DE
The Banner hinge wing safety interlock switch redefines safety protocols by seamlessly integrating cutting-edge technology with robust design. Engineered as an encapsulated solution within a load-bearing hinge, this safety interlock switch ensures enhanced protection against unauthorised access and deliberate tampering. With an impressive operating range of 180 degrees, it boasts adjustable safety switching points, allowing flexibility for varied applications.
Conforms to ISO standards meeting category 4 safety requirements
Designed for quick disconnection with M12 QD fittings simplifying maintenance
Corrosion resistant housing promotes longevity in harsh environments
관련된 링크들
- Banner SI-HG63 Hinge Switch 1 NO/2 NC
- Banner SI-HG80 Safety Hinge Switch SPDT
- Banner SI Safety Hinge Switch 1 NO/2 NC
- Banner SI-HGZ63 Safety Hinge Switch 1 NO/2 NC
- Banner SI-HGZ63 Hinge Switch 1 NO/2 NC
- Banner, HG80 Series Switch Hinge Wing Safety Interlock Switch for Use with Machine Guarding Applications, CE, UL
- Banner SI-LM40 Safety Interlock Switch, 2NO/2NC, Key Actuator Included
- Banner SI-LS100 Safety Interlock Switch, Hinge Actuator Included, Thermoplastic, Interlock