Banner SI-HGZ63 Hinge Switch 1 NO/2 NC
- RS 제품 번호:
- 292-758
- 제조사 부품 번호:
- SI-HGZ63FQDR
- 제조업체:
- Banner
Subtotal (1 unit)*
₩438,280.00
제조사가 재고 비축중
- 2026년 12월 29일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩438,280.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 292-758
- 제조사 부품 번호:
- SI-HGZ63FQDR
- 제조업체:
- Banner
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Banner | |
| Product Type | Hinge Switch | |
| Series | SI-HGZ63 | |
| Contact Configuration | 1 NO/2 NC | |
| Housing Material | Stainless Steel | |
| Trigger Angle Range | 0-270° | |
| Contact AC Voltage | 230V ac | |
| Minimum Operating Temperature | -25°C | |
| Contact DC Voltage | 24V dc | |
| Contact Current | 3A | |
| Maximum Operating Temperature | 70°C | |
| Height | 147mm | |
| Width | 82mm | |
| Standards/Approvals | VDE 0660 T100, IEC 60947-1, DIN EN 60947-5-1, VDE 0660 T200, IEC 60947-5-1, DIN EN 60947-1 | |
| Length | 19.5mm | |
| Mechanical Life | 1000000Cycles | |
| 모두 선택 | ||
|---|---|---|
브랜드 Banner | ||
Product Type Hinge Switch | ||
Series SI-HGZ63 | ||
Contact Configuration 1 NO/2 NC | ||
Housing Material Stainless Steel | ||
Trigger Angle Range 0-270° | ||
Contact AC Voltage 230V ac | ||
Minimum Operating Temperature -25°C | ||
Contact DC Voltage 24V dc | ||
Contact Current 3A | ||
Maximum Operating Temperature 70°C | ||
Height 147mm | ||
Width 82mm | ||
Standards/Approvals VDE 0660 T100, IEC 60947-1, DIN EN 60947-5-1, VDE 0660 T200, IEC 60947-5-1, DIN EN 60947-1 | ||
Length 19.5mm | ||
Mechanical Life 1000000Cycles | ||
- COO (Country of Origin):
- DE
The Banner Hinge Wing Safety Interlock Switch is designed to provide reliable monitoring of guard positions, safeguarding personnel from hazardous machinery. Its robust construction includes a zinc die-cast hinge, ensuring high durability and excellent performance in demanding environments. This device allows for a full 270° range of motion while maintaining precise switch point adjustments.
Designed for non locking applications ensuring optimal accessibility for operators
IP67 and IP69 ratings protect against dust and water ingress perfect for industrial settings
Compatible with a range of safety monitoring devices for comprehensive protection
관련된 링크들
- Banner SI-HGZ63 Hinge Switch 1 NO/2 NC
- Banner SI-HGZ63 Safety Hinge Switch 1 NO/2 NC
- Banner SI-HG63 Hinge Switch 1 NO/2 NC
- Banner SI Safety Hinge Switch 1 NO/2 NC
- Banner SI-HG80 Hinge Switch 1 NO/1 NC
- Banner SI-HG80 Safety Hinge Switch SPDT
- Banner SI-LM40 Safety Interlock Switch, 2NO/2NC, Key Actuator Included
- Banner SI-LS100 Safety Interlock Switch, Hinge Actuator Included, Thermoplastic, Interlock