Banner SI-HG63 Hinge Switch 1 NO/2 NC
- RS 제품 번호:
- 292-752
- 제조사 부품 번호:
- SI-HG63FQDRR
- 제조업체:
- Banner
Subtotal (1 unit)*
₩558,248.00
제조사가 재고 비축중
- 2026년 12월 10일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩558,248.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 292-752
- 제조사 부품 번호:
- SI-HG63FQDRR
- 제조업체:
- Banner
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Banner | |
| Product Type | Hinge Switch | |
| Series | SI-HG63 | |
| Contact Configuration | 1 NO/2 NC | |
| Housing Material | Stainless Steel | |
| Contact Current | 3A | |
| Contact AC Voltage | 230V ac | |
| Minimum Operating Temperature | -25°C | |
| Trigger Angle Range | 0-270° | |
| Contact DC Voltage | 24V dc | |
| Maximum Operating Temperature | 70°C | |
| Width | 82mm | |
| Length | 19.5mm | |
| Height | 147mm | |
| Standards/Approvals | IEC 60947-1, VDE 0660 T200, VDE 0660 T100, DIN EN 60947-1, IEC 60947-5-1, DIN EN 60947-5-1 | |
| Mechanical Life | 1000000Cycles | |
| 모두 선택 | ||
|---|---|---|
브랜드 Banner | ||
Product Type Hinge Switch | ||
Series SI-HG63 | ||
Contact Configuration 1 NO/2 NC | ||
Housing Material Stainless Steel | ||
Contact Current 3A | ||
Contact AC Voltage 230V ac | ||
Minimum Operating Temperature -25°C | ||
Trigger Angle Range 0-270° | ||
Contact DC Voltage 24V dc | ||
Maximum Operating Temperature 70°C | ||
Width 82mm | ||
Length 19.5mm | ||
Height 147mm | ||
Standards/Approvals IEC 60947-1, VDE 0660 T200, VDE 0660 T100, DIN EN 60947-1, IEC 60947-5-1, DIN EN 60947-5-1 | ||
Mechanical Life 1000000Cycles | ||
- COO (Country of Origin):
- DE
The Banner Hinge Wing Safety Interlock Switch is designed for high-performance guarding applications, ensuring safety in dynamic environments. Engineered with a stainless steel hinge and IP69 protection, it effectively monitors the position of gates or guards to prevent accidental access to hazardous areas. This innovative switch features repositionable safety switching points and positive-opening contacts, enabling precise control and reliable operation.
Dualchannel functionality meets high safety integrity standards
Multiple mounting configurations allow for flexible installation
Designed to integrate seamlessly with safety monitoring devices
관련된 링크들
- Banner SI-HG63 Hinge Switch 1 NO/2 NC
- Banner SI-HGZ63 Hinge Switch 1 NO/2 NC
- Banner SI-HG80 Hinge Switch 1 NO/1 NC
- Banner SI-HGZ63 Safety Hinge Switch 1 NO/2 NC
- Banner SI Safety Hinge Switch 1 NO/2 NC
- Banner SI-HG80 Safety Hinge Switch SPDT
- Banner, HG80 Series Switch Hinge Wing Safety Interlock Switch for Use with Machine Guarding Applications, CE, UL
- Banner SI-LM40 Safety Interlock Switch, 2NO/2NC, Key Actuator Included