대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩71,720.00
재고있음
- 추가로 2026년 11월 16일 부터 13 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩71,720.00 |
| 5 + | ₩59,020.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 918-5914
- 제조업체:
- Portwest
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Portwest | |
| Size | L | |
| Product Type | Hi Vis Traffic Jacket | |
| Colour | Orange | |
| Gender | Men | |
| Hooded | Yes | |
| Lining Material | Polyethylene Terephthalate | |
| Outer Material | Polyester | |
| Resistance Features | Cold Resistant, Waterproof | |
| Standards/Approvals | ANSI/ISEA 107 TYPE P Class 3, ANSI/ISEA 107 TYPE R CLASS 3, EN 342 (0.345 (M².K/W), 2, X), EN 343 Class 3:1 X (WP 15000mm), EN ISO 20471 Class 3, RIS 3279 TOM Issue 2 (Orange Only) | |
| 모두 선택 | ||
|---|---|---|
브랜드 Portwest | ||
Size L | ||
Product Type Hi Vis Traffic Jacket | ||
Colour Orange | ||
Gender Men | ||
Hooded Yes | ||
Lining Material Polyethylene Terephthalate | ||
Outer Material Polyester | ||
Resistance Features Cold Resistant, Waterproof | ||
Standards/Approvals ANSI/ISEA 107 TYPE P Class 3, ANSI/ISEA 107 TYPE R CLASS 3, EN 342 (0.345 (M².K/W), 2, X), EN 343 Class 3:1 X (WP 15000mm), EN ISO 20471 Class 3, RIS 3279 TOM Issue 2 (Orange Only) | ||
제외
- COO (Country of Origin):
- MM
Portwest Orange Men Hi-Vis Jacket, L
When you're working outdoors in harsh weather conditions, use this high-visibility orange traffic jacket. It has waterproof fabric and taped seams to keep you protected from the elements, and you can remove the detachable hood in dry and warm conditions.
The jacket has multiple pockets for carrying small instruments, as well as one pocket designed specifically for a mobile phone. Its material is lightweight for easy movement, so it's a good choice when you need to perform manual work.As this product conforms to the GO-RT 3279 Railway Group standard, it offers a high level of visibility and will protect rail workers on or near train tracks. Choose this jacket for any outdoor work where you need to be visible for safety purposes.
Features and Benefits
관련된 링크들
- Portwest Orange Men's Hi Vis Traffic Jacket, 2XL
- Portwest 300D Industry High Visibility Orange Men's Hi Vis Traffic Jacket, XL
- Portwest 300D Industry High Visibility Orange Men's Hi Vis Traffic Jacket, M
- Portwest 300D Industry High Visibility Yellow Men's Hi Vis Traffic Jacket, L
- Portwest RT27 Orange Unisex Hi Vis Traffic Jacket, M
- Portwest RT27 Orange Unisex Hi Vis Traffic Jacket, XS
- Portwest RT27 Orange Unisex Hi Vis Traffic Jacket, S
- Portwest RT27 Orange Unisex Hi Vis Traffic Jacket, 3XL