Portwest Orange Men's Hi Vis Traffic Jacket, 2XL

Subtotal (1 unit)*

₩79,680.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 4 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩79,680.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
918-5911
제조업체:
Portwest
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Portwest

Size

2XL

Product Type

Hi Vis Traffic Jacket

Colour

Orange

Gender

Men

Hooded

Yes

Lining Material

Polyethylene Terephthalate

Outer Material

Polyester

Resistance Features

Waterproof

Standards/Approvals

GO/RT 3279, CE, EN 343, EN ISO 20471

제외

Portwest GO/RT 3279 Hi-Vis Motorway/Traffic Jacket


Hi-Vis traffic/motorway jackets complete with reflective marking. This Hi-Vis jacket excellent for all weathers plus ensuring you are seen when working alongside traffic, your visibility is important. This waterproof jacket has a wealth of benefits including a detachable hood, multiple storage pockets and a studded Storm flap. The jacket meets the stringent safety standards required by GO/RT 3276

Features and Benefits


High visibility;All weather;Hard wearing;Studded Storm flap;Zipped;Detachable hood;Taped waterproof seams;Hip pockets;Inside pocket;Mobile phone pocket;Various sizes available

Material


Shell – 100% Polyester, 300D Oxford weave, PU Coated 190 g;Lining – 100% Polyester 60 g;Filling: 100% Polyester 170 g;Do Not Dry Clean

Sizing


Small = Imperial size up to 38" chest / Metric size up to 96cm / Euro size up to 48;Medium = Imperial size 39" - 41" chest / Metric size up to 104cm / Euro size up to 52;Large = Imperial size 42" - 44" chest / Metric size up to 112cm / Euro size up to 56;XL = Imperial size 45" - 48" chest / Metric size up to 124cm / Euro size up to 62;XXL = Imperial size 49" - 52" chest / Metric size up to 132cm / Euro size up to 66;XXXL= Imperial size 53" - 55" chest / Metric size up to 140cm / Euro size up to 70

Approvals

CE Certified

Standards

ANSI/ISEA 107-2015 TYPE R CLASS 3
EN ISO 20471 Class 3
GO/RT 3279
EN 343 Class 3:1
EN 342 NONE
ANSI/ISEA 107-2010 Class 3:2

관련된 링크들