RS Better World
PULSAR LFE968 Yellow Women's Hi Vis Parka, 20
- RS 제품 번호:
- 274-1567
- 제조사 부품 번호:
- LFE968-20
- 제조업체:
- PULSAR
Subtotal (1 unit)*
₩363,440.00
제조사가 재고 비축중
- 2026년 12월 07일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩363,440.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS 제품 번호:
- 274-1567
- 제조사 부품 번호:
- LFE968-20
- 제조업체:
- PULSAR
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | PULSAR | |
| Size | 20 | |
| Product Type | Hi Vis Parka | |
| Colour | Yellow | |
| Gender | Women | |
| Hooded | Yes | |
| Lining Material | 100% Recycled Polyester | |
| Outer Material | 70% Recycled Post Consumer Polyester, Polyurethane 2 Layer Laminate | |
| Series | LFE968 | |
| Closure Type | Insulated Parka | |
| Resistance Features | Waterproof | |
| Standards/Approvals | EN 343:2019/Class 4-1-X, EN ISO 20471 Class 3, RIS-3279-TOM | |
| Better World Product | Yes | |
| Better World Verification | Global Recycled Standard | |
| 모두 선택 | ||
|---|---|---|
브랜드 PULSAR | ||
Size 20 | ||
Product Type Hi Vis Parka | ||
Colour Yellow | ||
Gender Women | ||
Hooded Yes | ||
Lining Material 100% Recycled Polyester | ||
Outer Material 70% Recycled Post Consumer Polyester, Polyurethane 2 Layer Laminate | ||
Series LFE968 | ||
Closure Type Insulated Parka | ||
Resistance Features Waterproof | ||
Standards/Approvals EN 343:2019/Class 4-1-X, EN ISO 20471 Class 3, RIS-3279-TOM | ||
Better World Product Yes | ||
Better World Verification Global Recycled Standard | ||
제외
- COO (Country of Origin):
- CN
The PULSAR life insulated parka it is made up of GRS 62 percent recycled polyester and it has wind and waterproof with PU two layer laminate fabric. Elastic shockcord made from GRS 100 percent recycled polyester and has 25 percent recycled brass eyelets and press studs used throughout. It has detachable, adjustable helmet compatible hood with reflective trim.
Form fitted cuffs for extra comfort
Waterproof 2 way main zip
관련된 링크들
- PULSAR LFE968 Yellow Women's Hi Vis Parka, 8
- PULSAR LFE968 Yellow Women's Hi Vis Parka, 26
- PULSAR LFE968 Yellow Women's Hi Vis Parka, 18
- PULSAR LFE968 Yellow Women's Hi Vis Parka, 14
- PULSAR LFE968 Yellow Women's Hi Vis Parka, 16
- PULSAR LFE968 Yellow Women's Hi Vis Parka, 10
- PULSAR LFE968 Yellow Women's Hi Vis Parka, 12
- PULSAR LFE968 Yellow Women's Hi Vis Parka, 22