RS Better World

PULSAR LFE968 Yellow Women's Hi Vis Parka, 12

Subtotal (1 unit)*

₩363,440.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 07일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩363,440.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
274-1563
제조사 부품 번호:
LFE968-12
제조업체:
PULSAR
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

PULSAR

Product Type

Hi Vis Parka

Size

12

Colour

Yellow

Gender

Women

Hooded

Yes

Lining Material

100% Recycled Polyester

Outer Material

70% Recycled Post Consumer Polyester, Polyurethane 2 Layer Laminate

Series

LFE968

Closure Type

Insulated Parka

Resistance Features

Waterproof

Standards/Approvals

EN 343:2019/Class 4-1-X, EN ISO 20471 Class 3, RIS-3279-TOM

Better World Verification

Global Recycled Standard

Better World Product

Yes

제외

COO (Country of Origin):
CN
The PULSAR life insulated parka it is made up of GRS 62 percent recycled polyester and it has wind and waterproof with PU two layer laminate fabric. Elastic shockcord made from GRS 100 percent recycled polyester and has 25 percent recycled brass eyelets and press studs used throughout. It has detachable, adjustable helmet compatible hood with reflective trim.

Form fitted cuffs for extra comfort

Waterproof 2 way main zip

관련된 링크들