RS Better World

PULSAR LFE962 Yellow Women's Hi Vis Jacket, 18

Subtotal (1 unit)*

₩276,020.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩276,020.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
274-1526
제조사 부품 번호:
LFE962-18
제조업체:
PULSAR
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

PULSAR

Product Type

Hi Vis Jacket

Size

18

Colour

Yellow

Gender

Women

Hooded

Yes

Lining Material

100% Recycled Polyester

Outer Material

54% Recycled Post Consumer Polyester, 2 Layer Thermoplastic Polyurethane Laminate

Series

LFE962

Closure Type

Puffer

Resistance Features

Wind Resistant, Water Resistant

Standards/Approvals

EN 14058 Class 2.3.X.X, EN ISO 20471 Class 3

Better World Verification

Global Recycled Standard

Better World Product

Yes

제외

COO (Country of Origin):
CN
The PULSAR life reversible puffer jacket it is made up of GRS 62 percent recycled polyester and it has water repellent with wind proof fabric. It is 7 cm wide and has heat applied segmented reflective tape on the body and sleeves. That hood face, hem and cuff made with GRS 100 percent recycled polyester elastic binding for close.

Reversible to charcoal grey knit

2 zipped side pocket on both side

관련된 링크들