RS Better World
PULSAR LFE962 Yellow Women's Hi Vis Jacket, 12
- RS 제품 번호:
- 274-1523
- 제조사 부품 번호:
- LFE962-12
- 제조업체:
- PULSAR
Subtotal (1 unit)*
₩276,020.00
제조사가 재고 비축중
- 2026년 12월 07일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩276,020.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS 제품 번호:
- 274-1523
- 제조사 부품 번호:
- LFE962-12
- 제조업체:
- PULSAR
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | PULSAR | |
| Product Type | Hi Vis Jacket | |
| Size | 12 | |
| Colour | Yellow | |
| Gender | Women | |
| Hooded | Yes | |
| Lining Material | 100% Recycled Polyester | |
| Outer Material | 54% Recycled Post Consumer Polyester, 2 Layer Thermoplastic Polyurethane Laminate | |
| Series | LFE962 | |
| Closure Type | Puffer | |
| Resistance Features | Wind Resistant, Water Resistant | |
| Standards/Approvals | EN ISO 20471 Class 3, EN 14058 Class 2.3.X.X | |
| Better World Verification | Global Recycled Standard | |
| Better World Product | Yes | |
| 모두 선택 | ||
|---|---|---|
브랜드 PULSAR | ||
Product Type Hi Vis Jacket | ||
Size 12 | ||
Colour Yellow | ||
Gender Women | ||
Hooded Yes | ||
Lining Material 100% Recycled Polyester | ||
Outer Material 54% Recycled Post Consumer Polyester, 2 Layer Thermoplastic Polyurethane Laminate | ||
Series LFE962 | ||
Closure Type Puffer | ||
Resistance Features Wind Resistant, Water Resistant | ||
Standards/Approvals EN ISO 20471 Class 3, EN 14058 Class 2.3.X.X | ||
Better World Verification Global Recycled Standard | ||
Better World Product Yes | ||
제외
- COO (Country of Origin):
- CN
The PULSAR life reversible puffer jacket it is made up of GRS 62 percent recycled polyester and it has water repellent with wind proof fabric. It is 7 cm wide and has heat applied segmented reflective tape on the body and sleeves. That hood face, hem and cuff made with GRS 100 percent recycled polyester elastic binding for close.
Reversible to charcoal grey knit
2 zipped side pocket on both side
관련된 링크들
- PULSAR LFE962 Yellow Women's Hi Vis Jacket, 8
- PULSAR LFE962 Yellow Women's Hi Vis Jacket, 26
- PULSAR LFE962 Yellow Women's Hi Vis Jacket, 10
- PULSAR LFE962 Yellow Women's Hi Vis Jacket, 22
- PULSAR LFE962 Yellow Women's Hi Vis Jacket, 14
- PULSAR LFE962 Yellow Women's Hi Vis Jacket, 24
- PULSAR LFE962 Yellow Women's Hi Vis Jacket, 18
- PULSAR LFE962 Yellow Women's Hi Vis Jacket, 20