Portwest DX473 Black/Orange Unisex Hi Vis Jacket, S
- RS 제품 번호:
- 314-437
- 제조사 부품 번호:
- DX473OBRS
- 제조업체:
- Portwest
현재 액세스할 수 없는 재고 정보
- RS 제품 번호:
- 314-437
- 제조사 부품 번호:
- DX473OBRS
- 제조업체:
- Portwest
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Portwest | |
| Size | S | |
| Colour | Black/Orange | |
| Clothing Type | Jacket | |
| Gender | Unisex | |
| Series | DX473 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Portwest | ||
Size S | ||
Colour Black/Orange | ||
Clothing Type Jacket | ||
Gender Unisex | ||
Series DX473 | ||
제외
- COO (Country of Origin):
- CN
The Portwest DX4 Hi-Vis Hybrid Baffle Jacket combines durable, breathable, windproof, and water-resistant fabric for optimal performance in tough conditions. Its PFAS-free Texpel Splash Eco finish causes water to bead off the surface, providing enhanced water resistance. The body-mapped design balances insulation and freedom of movement, while the soft Insulatex lining traps heat quickly to keep the wearer warm and protected from the elements. Ideal for both comfort and visibility in demanding environments.
Internal pockets for safe storage
Chin guard for added comfort and stability
Dropped back hem for better coverage
Chin guard for added comfort and stability
Dropped back hem for better coverage
관련된 링크들
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- Fluke LVD2 Non Contact Voltage Detector