Portwest S463 Yellow Unisex Hi Vis Bomber Jacket, M

Subtotal (1 unit)*

₩58,940.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 16일 부터 3 개 단위 배송
  • 추가로 2026년 11월 20일 부터 10 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩58,940.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
103-292
제조사 부품 번호:
S463YERM
제조업체:
Portwest
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Portwest

Size

M

Product Type

Hi Vis Bomber Jacket

Colour

Yellow

Gender

Unisex

Lining Material

Polyester

Outer Material

Polyester

Series

S463

Resistance Features

Waterproof

Standards/Approvals

EN 342 0.336 (M².K/W), RIS 3279 TOM Issue 2, X, EN ISO 20471, EN 343 Class 3:1 X, EN342, CE certified, AS 4602.1:2024 Class D/N, ANSI/ISEA 107 TYPE R CLASS 3, ANSI/ISEA 107 TYPE P Class 3, 2

제외

COO (Country of Origin):
CN
The Portwest Hi-Vis Winter Bomber Jacket prioritizes comfort, quality, safety, and weatherproofing. Its two-way front zip, studded flap, and knitted storm cuffs offer ultimate protection. This range includes single and combination garments made from highly durable, EN343 certified fabric, featuring cleverly designed and innovative styles. Our High-Visibility clothing meets strict design and construction standards, ensuring compliance with the latest EN ISO 20471 & ANSI standards. Innovative and technical, our High Visibility range caters to those who demand style, comfort, protection, and performance without compromise.

EN342 Protection against cold certified up to -40°C

Internal chest pocket

Fleece lined collar to trap the heat and increase warmth

Hook and loop cuffs for a secure fit

Fully lined and padded to trap the heat and increase warmth

Certified to EN ISO 20471 after 50x washes

40+ UPF rated fabric to block 98% of UV rays

Two-way zip for quick and easy access

관련된 링크들