Portwest S463 Red Unisex Hi Vis Bomber Jacket, XL

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 unit)*

₩116,100.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 23일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩116,100.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
749-611
제조사 부품 번호:
S463RERXL
제조업체:
Portwest
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Portwest

Product Type

Hi Vis Bomber Jacket

Size

XL

Colour

Red

Gender

Unisex

Hooded

Yes

Lining Material

Polyester

Outer Material

Polyester

Series

S463

Resistance Features

Stain Resistant

Closure Type

2-Way Zip

Standards/Approvals

ANSI/ISEA 107

제외

COO (Country of Origin):
MM
The Portwest Winter bomber jacket is designed to deliver superior warmth, weather protection, and high visibility in extremely cold working conditions. Constructed with a waterproof outer layer and taped seams, it prevents water penetration while maintaining durability. The fully lined and padded interior enhances thermal insulation, and the fleece lined collar improves heat retention. With certified cold protection and Advanced reflective detailing, this jacket is Ideal for professionals working outdoors in demanding environments.

Provides EN342 certified protection against cold temperatures down to -40°C

Includes an internal chest pocket for secure storage

Features a fleece lined collar to trap heat and increase warmth

Ensures enhanced insulation with a fully lined and padded interior

Improves visibility with a bio motion tape pattern for human shape recognition at distance

Enhances safety with reflective tape for increased visibility

Supports wearer comfort with a side elasticated waist

Allows quick and easy access with a Durable two-way zip

Meets EN ISO 20471 Class 3 visibility standard

관련된 링크들