Teledyne PCB RF Relay, 12V dc Coil, DPDT
- RS 제품 번호:
- 758-2464
- 제조사 부품 번호:
- 732D-12
- 제조업체:
- Teledyne
대량 구매 할인 받기
5개 더 담고 1% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩205,680.00
일시적 품절
- 2027년 6월 18일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩205,680.00 | - |
| 5 - 9 | ₩201,580.00 | 1% |
| 10 - 24 | ₩197,520.00 | 3% |
| 25 - 49 | ₩193,480.00 | 5% |
| 50 + | ₩189,760.00 | 7% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 758-2464
- 제조사 부품 번호:
- 732D-12
- 제조업체:
- Teledyne
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Teledyne | |
| Product Type | RF Relay | |
| Coil Resistance | 850Ω | |
| Contact Resistance | 150mΩ | |
| Contact Configuration | DPDT | |
| Terminal Type | Through Hole | |
| Mount Type | PCB | |
| Minimum Operating Temperature | -55°C | |
| Contact Current | 1A | |
| Maximum Operating Temperature | 85°C | |
| Series | 732 | |
| Standards/Approvals | RoHS | |
| Height | 9.76mm | |
| Length | 9.76mm | |
| Coil Power | 200mW | |
| Contact Material | Gold Plated | |
| 모두 선택 | ||
|---|---|---|
브랜드 Teledyne | ||
Product Type RF Relay | ||
Coil Resistance 850Ω | ||
Contact Resistance 150mΩ | ||
Contact Configuration DPDT | ||
Terminal Type Through Hole | ||
Mount Type PCB | ||
Minimum Operating Temperature -55°C | ||
Contact Current 1A | ||
Maximum Operating Temperature 85°C | ||
Series 732 | ||
Standards/Approvals RoHS | ||
Height 9.76mm | ||
Length 9.76mm | ||
Coil Power 200mW | ||
Contact Material Gold Plated | ||
TO-5 RF Relay - 732 Series
Teledyne's TO-5 DPDT relays have become one of the industry standards for low level switching from dry circuit to 1 Amp. Designed for use when close PCB spacing is required, the 732 series have a low coil power dissipation in an sub-miniature relay package.
With a low inter-contact capacitance and contact circuit losses, the 732 series of TO-5 relays are an excellent sub-miniature RF switch for frequencies well into the UHF spectrum (see datasheet for performance curves). In addition to the standard types there are the 732D relays which have an internal discrete silicon diode that provides coil transient suppression.
A typical RF application for the TO-5 relay is in hand held radio transceivers, the combined features of good RF performance, small size, low coil power dissipation and high reliability make it a preferred method of Transmit/Receive switching.
Hermetically sealed
High resistance to shock and vibration
Gold plated contacts
Low insertion loss - isolation and intercontact capacitance of 0.4pF
Uni-frame design provides high magnetic efficiency and mechanical rigidity
High reliability and excellent resistance to environmental extremes
관련된 링크들
- Teledyne PCB RF Relay, 12V dc Coil, DPDT
- Teledyne PCB RF Relay, 5V Coil, DPDT
- Teledyne PCB RF Relay, 5V dc Coil, DPDT
- Teledyne PCB RF Relay, 12V Coil, DPDT
- Teledyne PCB RF Relay, 12V dc Coil, 6 GHz Max. Coil Freq., DPDT
- Teledyne PCB RF Relay, 26V dc Coil, DPDT
- Teledyne PCB RF Relay, 5V dc Coil, 3 GHz Max. Coil Freq., DPDT
- Teledyne Through Hole RF Relay, 12V dc Coil, DPDT