TE Connectivity PCB RF Relay, 6V dc Coil, DPDT
- RS 제품 번호:
- 181-175
- 제조사 부품 번호:
- 3-1462040-3
- 제조업체:
- TE Connectivity
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 reel of 1000 units)*
₩6,488,500.00
재고있음
- 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
릴당 | 릴당 | 한팩당* |
|---|---|---|
| 1 + | ₩6,488,500.00 | ₩6,488.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 181-175
- 제조사 부품 번호:
- 3-1462040-3
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Product Type | RF Relay | |
| Coil Resistance | 360Ω | |
| Contact Resistance | 50mΩ | |
| Insertion Loss | 0.33dB | |
| Contact Configuration | DPDT | |
| Coil Voltage | 6V dc | |
| Terminal Type | Through Hole | |
| Mount Type | PCB | |
| Voltage Standing Wave Ratio VSWR | 1.06/1.49 | |
| Contact Current | 5A | |
| Minimum Operating Temperature | -40°C | |
| Coil Type | Monostable | |
| Switching AC Voltage | 250V ac | |
| Switching DC Voltage | 220V dc | |
| Maximum Operating Temperature | 85°C | |
| Height | 5.65mm | |
| Length | 1mm | |
| Coil Power | 50mW | |
| Series | IM | |
| Width | 6mm | |
| Standards/Approvals | CHINA RoHS, EU RoHS/ELV, REACH, UL 61810-1, IEC 61810 | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Product Type RF Relay | ||
Coil Resistance 360Ω | ||
Contact Resistance 50mΩ | ||
Insertion Loss 0.33dB | ||
Contact Configuration DPDT | ||
Coil Voltage 6V dc | ||
Terminal Type Through Hole | ||
Mount Type PCB | ||
Voltage Standing Wave Ratio VSWR 1.06/1.49 | ||
Contact Current 5A | ||
Minimum Operating Temperature -40°C | ||
Coil Type Monostable | ||
Switching AC Voltage 250V ac | ||
Switching DC Voltage 220V dc | ||
Maximum Operating Temperature 85°C | ||
Height 5.65mm | ||
Length 1mm | ||
Coil Power 50mW | ||
Series IM | ||
Width 6mm | ||
Standards/Approvals CHINA RoHS, EU RoHS/ELV, REACH, UL 61810-1, IEC 61810 | ||
- COO (Country of Origin):
- CZ
The TE Connectivity IM signal relays, as part of our smallest types of electromechanical relays, offer a wide and deep range of variations suitable for many applications. The IM series are equipped with 2 changeover contacts in both monostable or bistable versions, available in multiple Coil solutions, performance types and pin layouts.
Slim line 10x6 mm and low profile 5.65 mm
High mechanical shock resistance up to 50 g functional
High dielectric and surge capability up to 2500 Vrms
Low Coil power consumption
Minimum board space 60mm²
관련된 링크들
- TE Connectivity PCB RF Relay, 6V dc Coil, DPDT
- TE Connectivity PCB RF Relay, 3V dc Coil, DPDT
- TE Connectivity PCB RF Relay, 9V dc Coil, DPDT
- TE Connectivity PCB RF Relay, 5V dc Coil, DPDT
- TE Connectivity PCB RF Relay, 12V dc Coil, DPDT
- TE Connectivity PCB RF Relay, 4.5V dc Coil, DPDT
- TE Connectivity PCB RF Relay, 2.4V dc Coil, DPDT
- TE Connectivity PCB RF Relay, 24V dc Coil, DPDT