TE Connectivity PCB RF Relay, 5V dc Coil, DPDT

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 tape of 2 units)*

₩8,780.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 458 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Tape(s)
Per Tape
한팩당*
1 +₩8,780.00₩4,390.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

포장 옵션
RS 제품 번호:
181-173
제조사 부품 번호:
3-1462040-2
제조업체:
TE Connectivity
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TE Connectivity

Product Type

RF Relay

Coil Resistance

250Ω

Contact Resistance

50mΩ

Insertion Loss

0.33dB

Contact Configuration

DPDT

Coil Voltage

5V dc

Terminal Type

Through Hole

Mount Type

PCB

Switching AC Voltage

250V ac

Switching DC Voltage

220V dc

Minimum Operating Temperature

-40°C

Coil Type

Monostable

Contact Current

5A

Voltage Standing Wave Ratio VSWR

1.06/1.49

Maximum Operating Temperature

85°C

Coil Power

50mW

Height

5.65mm

Series

IM

Width

6mm

Standards/Approvals

IEC 61810 RT V, EU RoHS/ELV, CHINA RoHS, REACH, UL 61810-1

Length

1mm

COO (Country of Origin):
CZ
The TE Connectivity IM signal relays, as part of our smallest types of electromechanical relays, offer a wide and deep range of variations suitable for many applications. The IM series are equipped with 2 changeover contacts in both monostable or bistable versions, available in multiple Coil solutions, performance types and pin layouts.

Slim line 10x6 mm and low profile 5.65 mm

High mechanical shock resistance up to 50 g functional

High dielectric and surge capability up to 2500 Vrms

Low Coil power consumption

Minimum board space 60mm²

관련된 링크들