대량 구매 할인 받기
5개 더 담고 17% 할인 받기
View bulk pricing optionsSubtotal (1 Bag of 50 units)*
₩45,840.00
재고있음
- 추가로 2026년 11월 23일 부터 78 개 단위 배송
- 추가로 2027년 1월 13일 부터 80 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s) | Per Bag | 한팩당* | 절감 |
|---|---|---|---|
| 1 - 4 | ₩45,840.00 | ₩916.00 | - |
| 5 + | ₩37,720.00 | ₩754.00 | 17% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 232-6885
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Size | M10 | |
| Product Type | Hex Nut | |
| Material | Nylon | |
| Finish | Plain | |
| Overall Height | 8mm | |
| Standards/Approvals | DIN 934 | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Size M10 | ||
Product Type Hex Nut | ||
Material Nylon | ||
Finish Plain | ||
Overall Height 8mm | ||
Standards/Approvals DIN 934 | ||
RS PRO Nylon 6.6 Hex Nuts - Metric Thread
RS PRO hex nuts are a six-sided nut that fastens screws and bolts efficiently and securely. They are the most common hexagonal fastener that has internal threads that screw onto the shank of a bolt or a hex cap screw. These standard metric hex nuts are available in a variety of sizes ranging from M2 to M12.
This range includes the following types of hexagonal nuts:
232-6911 – M2
232-6902 – M2.5
232-6936 – M3
232-6956 – M4
232-6976 – M5
232-6991 – M6
232-7003 – M8
232-6885 – M10
232-6893 – M12
Features and Benefits
Applications
Nylon hex nuts are suitable for use in areas where good insulation and corrosion resistance is required. These hex nuts are suitable for use in high voltage assemblies and electronic applications. To prevent loose fittings pair the hex nut with washers, spacers and other fixings in the same material.
Why use a nylon hex nut?
Nylon is extremely versatile and is commonly used to make hex nuts. The durable nylon construction material makes them lightweight, non-magnetic, non-corrosive, non-toxic, non-flammable, non-abrasive and non-conductive.
Are they easy to assemble?
Yes, hex nuts are designed to give the user an easy assembling experience.
관련된 링크들
- RS PRO, Plain Nylon Hex Nut M8, DIN 934
- RS PRO, Plain Nylon Hex Nut M6, DIN 934
- RS PRO, Plain Nylon Hex Nut M2, DIN 934
- RS PRO, Plain Nylon Hex Nut M4, DIN 934
- RS PRO, Plain Nylon Hex Nut M5, DIN 934
- RS PRO, Plain Nylon Hex Nut M3, DIN 934
- RS PRO, Plain Nylon Hex Nut M12, DIN 934
- RS PRO, Plain Nylon Hex Nut M2.5, DIN 934