RS PRO Digital Height Gauge, max. measurement 600 mm

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 unit)*

₩1,065,360.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 9 개 단위 배송 준비 완료
  • 추가로 2026년 12월 07일 부터 1 개 단위 배송
  • 추가로 2026년 12월 21일 부터 3 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,065,360.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
724-4077
Distrelec 제품 번호:
303-95-351
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Maximum Measurement

600 mm

Product Type

Height Gauge

Accuracy

±0.05 mm

Resolution

0.01 mm

Imperial/Metric

Imperial & Metric

Metric-Imperial Conversion

Yes

Display Type

Digital

Battery Type

LR44

Standards/Approvals

No

COO (Country of Origin):
CN

RS PRO Height Measurement Tool, LCD Display, max. measurement 600 mm


Do you need to measure the height of parts quickly and accurately? This RS PRO digital height measurement tool features an easy-to-read LCD with 14 mm digits and a 0.01 mm resolution.

The product features a contoured base – which is easy to grip – and simple, intuitive height adjustments are MADE with a handwheel. A lockable fine adjustment screw gives you even greater precision You can fix the measuring head in place with the locking lever, or simply remove the wheel if it's not needed. The tungsten-carbide-tipped scriber can hold both lever or dial indicators.

As part of the trusted RS PRO range, this height measurement tool has been rigorously tested by engineers to ensure our uncompromising standards of quality and accuracy.

Measurement tools like this are often used in machining and engineering applications that depend on construction and design precision.

Features and Benefits


• Digital height measurement tool

• LCD display

• Displays in metric and imperial scales

• Powered by LR44 battery (supplied)

• Resolution of 0.01 mm

• Accuracy of ±0.05 mm

• Maximum height measurement of 600 mm

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great Value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

관련된 링크들