RS PRO Vernier Height Gauge, max. measurement 600 mm

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

5개 더 담고 17% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩677,620.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 6 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 4₩677,620.00-
5 +₩557,680.0017%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
705-1250
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Maximum Measurement

600 mm

Product Type

Height Gauge

Accuracy

±0.06 mm

Resolution

0.02 mm

Imperial/Metric

Imperial & Metric

Material

Stainless Steel

Display Type

Vernier

Standards/Approvals

No

Length

180mm

Height

871mm

Width

12mm

제외

RS PRO Vernier Height Gauge, Vernier Display, Maximum Measurement 600 mm


Take precise vertical height measurements with this vernier height gauge from RS PRO. You can use it in a factory or workshop to measure the depth of holes, recesses, slots and steps.

The instrument is MADE from stainless steel, so it's suitable for harsh industrial use. This metal is also well protected against corrosion, which means the height gauge is unlikely to rust, even when exposed to moist conditions. Its reading glass is magnified to allow you to see measurements more easily. The high accuracy of this product lets you make extremely fine height adjustments for the highest levels of precision.

Use this gauge in any industrial application which calls for the exacting determination of height, such as metrology or metalworking. It's manually operated, which means you can easily move it to where you need it.

Features and Benefits


• Accuracy of ±0.06 mm

• Vernier display type

• Both imperial and metric

• Stainless-steel material

• Maximum measurement of 600 mm

• Resolution of 0.02 mm

관련된 링크들