HARTING Connector Cable, 15A, Har-Modular Series Female, 3 Contacts
- RS 제품 번호:
- 664-248
- 제조사 부품 번호:
- 02549031301
- 제조업체:
- HARTING
대량 구매 할인 받기
10개 더 담고 7% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩7,900.00
재고있음
- 20 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 9 | ₩7,900.00 | - |
| 10 - 24 | ₩7,280.00 | 7% |
| 25 + | ₩6,560.00 | 16% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 664-248
- 제조사 부품 번호:
- 02549031301
- 제조업체:
- HARTING
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | HARTING | |
| Product Type | Connector Cable | |
| Current Rating | 15A | |
| Series | Har-Modular | |
| Sub Type | Connector | |
| Connector Gender | Female | |
| For Use With | Shell Housing | |
| Number of Rows | 1 | |
| Voltage | 1.55kV | |
| Mount Type | Cable | |
| IP Rating | IP20 | |
| Number of Contacts | 3 | |
| Manufacturer Size Code | H3 | |
| Standards/Approvals | RoHS | |
| Contact Plating | Sliver | |
| Contact Material | Copper Alloy | |
| Orientation | Straight | |
| 모두 선택 | ||
|---|---|---|
브랜드 HARTING | ||
Product Type Connector Cable | ||
Current Rating 15A | ||
Series Har-Modular | ||
Sub Type Connector | ||
Connector Gender Female | ||
For Use With Shell Housing | ||
Number of Rows 1 | ||
Voltage 1.55kV | ||
Mount Type Cable | ||
IP Rating IP20 | ||
Number of Contacts 3 | ||
Manufacturer Size Code H3 | ||
Standards/Approvals RoHS | ||
Contact Plating Sliver | ||
Contact Material Copper Alloy | ||
Orientation Straight | ||
- COO (Country of Origin):
- RO
The Harting H3-faston module is a highly efficient female connector designed for seamless PCB to cable connections. Engineered with precise specifications, it maintains exceptional integrity and performance during operation, serving as a versatile solution for various connector applications in electronics. This module features a Compact width of 10.16mm, optimising space while ensuring reliability in critical environments. Rated for a current of 15A, it guarantees robust functionality under demanding operating conditions, alongside a high mating cycle longevity of up to 500 cycles. Its design adheres to stringent electrical safety and industry standards, making it an Ideal choice for professional applications requiring dependable connectivity.
Robust construction assures long-lasting performance
IP20 degree of protection ensures reliability in non-water-resistive environments
Complies with IEC 60529 requirements for enhanced safety
Compatible with faston termination methods for ease of installation
Exceptional insulation resistance of greater than 10Ω enhances safety
Constructed with polyamide and copper alloy materials for durability
Notable silver plating on contacts improves conductivity
Single-module design aids in efficient space management on PCB
관련된 링크들
- HARTING Module, Han Modular Series Female, 16 Contacts
- HARTING Module, Han Modular Series Female, 8 Contacts
- HARTING Contact, HAN Modular Series Female, 2 Contacts
- HARTING Heavy Duty Power Connector Module, HAN Modular Series Female, 4 Contacts
- HARTING Heavy Duty Power Connector Module, HAN Modular Series Female, 1 Contacts
- HARTING Heavy Duty Power Connector Module, HAN Modular Series Female, 2 Contacts
- HARTING Power Connector Module, Han-Modular Series Female, 1 Contacts
- HARTING Heavy Duty Power Connector Module, Han-Modular Series Male/Female, 3 Contacts
