HARTING Contact, HAN Modular Series Female, 2 Contacts
- RS 제품 번호:
- 173-7366
- 제조사 부품 번호:
- 09140006274
- 제조업체:
- HARTING
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 pack of 10 units)*
₩139,940.00
재고있음
- 180 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 10 - 10 | ₩13,994.00 | ₩139,940.00 |
| 20 - 30 | ₩13,644.00 | ₩136,440.00 |
| 40 + | ₩13,434.00 | ₩134,340.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 173-7366
- 제조사 부품 번호:
- 09140006274
- 제조업체:
- HARTING
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | HARTING | |
| Product Type | Contact | |
| Series | HAN Modular | |
| Sub Type | Connector Module | |
| Connector Gender | Female | |
| For Use With | Heavy Duty Power Connector | |
| Pole Format | 2 | |
| Number of Rows | 1 | |
| Mount Type | Cable | |
| Standards/Approvals | RoHS, UL 1977 ECBT2.E235076, CSA-C22.2 No. 182.3 ECBT8.E235076 | |
| Number of Contacts | 2 | |
| Contact Material | Delrin Acetyl | |
| Orientation | Straight | |
| 모두 선택 | ||
|---|---|---|
브랜드 HARTING | ||
Product Type Contact | ||
Series HAN Modular | ||
Sub Type Connector Module | ||
Connector Gender Female | ||
For Use With Heavy Duty Power Connector | ||
Pole Format 2 | ||
Number of Rows 1 | ||
Mount Type Cable | ||
Standards/Approvals RoHS, UL 1977 ECBT2.E235076, CSA-C22.2 No. 182.3 ECBT8.E235076 | ||
Number of Contacts 2 | ||
Contact Material Delrin Acetyl | ||
Orientation Straight | ||
- COO (Country of Origin):
- DE
Han® Pneumatic Module
2 or 3 contacts for transmission of clean and dry air
Contacts available with automatic shut off when connector is not mated
3 pole module suitable for 4mm contacts, 2 pole suitable for 6mm contacts (Tube Size - 4mm and 6mm refers to bore size of tubing)
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.
관련된 링크들
- HARTING Contact, HAN Modular Series Female, 2 Contacts
- HARTING Module, Han Modular Series Female, 16 Contacts
- HARTING Module, Han Modular Series Female, 8 Contacts
- HARTING Power Connector Module, Han-Modular Series Female, 1 Contacts
- HARTING Heavy Duty Power Connector Module, HAN Modular Series Female, 4 Contacts
- HARTING Heavy Duty Power Connector Module, HAN Modular Series Female, 1 Contacts
- HARTING Heavy Duty Power Connector Module, HAN Modular Series Female, 2 Contacts
- HARTING Module, 200A, Han Modular Series Female, 1 Contacts