RS PRO Heatsink, Universal Rectangular Alu, 11kΩ/W 16 mm 20 mm 27mm
- RS 제품 번호:
- 234-2390
- 제조업체:
- RS PRO
대량 구매 할인 받기
100개 더 담고 2% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩3,360.00
재고있음
- 2,039 개 단위 배송 준비 완료
- 추가로 2027년 1월 07일 부터 4,500 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 99 | ₩3,360.00 | - |
| 100 - 249 | ₩3,260.00 | 2% |
| 250 - 499 | ₩3,140.00 | 6% |
| 500 + | ₩3,040.00 | 9% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 234-2390
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Heatsink | |
| For Use With | Universal Rectangular Alu | |
| Length | 20mm | |
| Width | 27mm | |
| Height | 16mm | |
| Fastening | PCB Mount | |
| Thermal Resistance | 11kΩ/W | |
| Colour | Black | |
| Finish | Anodised | |
| Compatible Package Type | TO-220 | |
| Standards/Approvals | RoHS | |
| Material | Aluminium | |
| Application | High Power Semiconductor Device, Optoelectronic Device | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Heatsink | ||
For Use With Universal Rectangular Alu | ||
Length 20mm | ||
Width 27mm | ||
Height 16mm | ||
Fastening PCB Mount | ||
Thermal Resistance 11kΩ/W | ||
Colour Black | ||
Finish Anodised | ||
Compatible Package Type TO-220 | ||
Standards/Approvals RoHS | ||
Material Aluminium | ||
Application High Power Semiconductor Device, Optoelectronic Device | ||
- COO (Country of Origin):
- GB

RS PRO Heat Sinks – 11°C/W , Clip-On
The RS PRO heatsink 11K/W clip is specifically designed to be compatible with heat sinks and components that have a thermal resistance of 11K/W. This clip is made of aluminium and is engineered to securely hold the heat sink in place on the component, ensuring proper thermal contact and heat transfer.
Overall, the Heatsink 11K/W Clip plays a crucial role in thermal management systems by facilitating the effective cooling of electronic components and ensuring reliable performance.
Features and Benefits
Note
There may be some light scratching on the anodised finish around the Clip which does not does not detract from the performance of the product. It is recommended that the effectiveness of any heatsink is tested in the specific operating environment in which it will be subjected.
RS PRO Heat Sinks – 9°C/W, 11°C/W , Clip-On
관련된 링크들
- RS PRO Heatsink, Universal Rectangular Alu, 12.2K/W 11.2 mm 27.8 mm 27.8mm
- RS PRO Heatsink, Universal Rectangular Alu, 10.5K/W 25 mm 27 mm 27mm
- RS PRO Heatsink, Universal Rectangular Alu, 27K/W 10 mm 13 mm 13.5mm
- Fischer Elektronik Heatsink, Universal Rectangular Alu, 1.3K/W 27 mm 100 mm 150mm
- RS PRO Heatsink, Universal Rectangular Alu, 1K/W 37 mm 100 mm 120mm
- RS PRO Heatsink, Universal Rectangular Alu, 9K/W 15 mm 49 mm 49mm
- RS PRO Heatsink, Universal Rectangular Alu, 7K/W 20 mm 49 mm 49mm
- RS PRO Heatsink, Universal Rectangular Alu, 22K/W 6 mm 23 mm 23mm