RS PRO Heating Element, 200mm, Cartridge Heater, 600 W, 220V ac

대량 구매 할인 받기

10개 더 담고 ₩42,400.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩60,580.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 219 개 단위 배송 준비 완료
  • 추가로 2027년 5월 05일 부터 70 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 9₩60,580.00-
10 - 49₩56,340.00₩42,400.00
50 +₩46,380.00₩710,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
860-6956
Distrelec 제품 번호:
304-14-648
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Element Type

Cartridge Heater

Product Type

Heating Element

Power Rating

600W

Overall Length

200mm

Standards/Approvals

No

Supply Voltage

220V ac

COO (Country of Origin):
IN

RS PRO Heating Element, 200 mm, 600 W, 220 V AC


Looking for a compact heater for applying localised heat to metal plates and components? This tube-shaped heating element from RS PRO is ideally suited to a wide range of industrial settings, from manufacturing processes to hot stamping and printing applications.

This cartridge heater is constructed to enable easy slotting into drilled holes. Considering the dimensions and intended use of the heater beforehand is crucial, as it must fit tightly in order to work as intended. This model is 12.5 mm in diameter.

The heating element is supplied with a fibreglass-insulated, flexible lead wire. The lead has a ceramic cap on the end constructed with deep holes, which are there to stop fraying when it gets bent. The lead is also resilient to temperatures as high as +450°C.

Part of the RS PRO series, this cartridge heater has undergone a stringent quality control process to ensure safety and reliability.

Features and Benefits


• Cartridge heater

• Power rating of 600 W

• Supply voltage of 220 V AC

• Diameter of 12.5 mm

• Length of 200 mm

• Lead length of 10 inches

• Nickel-chromium resistance wire for maximum heater life

• TIG-welded end disc prevents contamination and moisture absorption

• Fibreglass lead wire insulation

• RoHS-compliant for restricted use of hazardous substances

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

관련된 링크들