RS PRO Heating Element, 716mm, Immersion Heater, 12 kW, 230V ac, 415 V ac

Subtotal (1 unit)*

₩287,100.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 23 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩287,100.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
269-2648
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Element Type

Immersion Heater

Product Type

Heating Element

Power Rating

12kW

Overall Length

716mm

Standards/Approvals

CE, UKCA, BS EN 60335-1, BS EN 60335-2-73, BS EN 60730-1, BS EN 60730-2-9

Supply Voltage

230V ac, 415V ac

COO (Country of Origin):
GB

RS PRO 600mm Incoloy Immersion Heater 2.25in (12kW @ 240/ 415V)


A hardwearing water heater element with for use with stored water heaters with single and 3 phase systems. Featuring twin safety thermostat, an immersion depth of 600mm and a controlled temperature range of 30 to 80°C the stored water immersion heater enables consistent heat transfer across containers from barrels to tanks enabling a truly uniform heat.

Fitted with a 2.25in BSP threaded connection (G2 1/4) and 2 cable glands the immersion heater is easy to connect, and the twin thermostats offer high limit controls for a safe and reliable operation.

Manufactured with and Nickel Chromium Incoloy sheath for high levels or strength and its excellent corrosion resistance, Class I insulation and featuring an IP65 rating from protection from water and dirt the Incoloy water heating element is tough, reliable and excels in harsh industrial environments.

Features and Benefits


600mm Single and three phase Immersion Heater

2 1/4in BSP thread (G2 1/4)

Power of 12kW @ 240/415V

Supply voltage Single phase 230V

Supply voltage three phase 415V

Watts Density of 15.63 W/cm

Incoloy 800 sheath

Twin safety thermostats

IP65 Rated Head

Controlled temperature range of 30 to 80°C

Safety limit temperature of 10 to 80°C

Class I insulation

Element plate size of 87mm A/F

Note: Not Suitable for open air Water Heaters, Immersion Heaters must be fully submerged in water at all times when powered on

Standards and Approvals: CE/UKCA, BS EN 60335-1, BS EN 60335-2-73 & BS EN 60730-1 EN 60730-2-9

Why RS PRO?


RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

관련된 링크들