Pfannenberg Fan Heater, 1200W Input 142mm x 139 mm
- RS 제품 번호:
- 460-951
- 제조사 부품 번호:
- 17050710034
- 제조업체:
- Pfannenberg
Subtotal (1 unit)*
₩388,160.00
제조사가 재고 비축중
- 2026년 10월 19일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩388,160.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 460-951
- 제조사 부품 번호:
- 17050710034
- 제조업체:
- Pfannenberg
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Pfannenberg | |
| Product Type | Fan Heater | |
| Air Flow | 50m³/h | |
| Input Power | 1200W | |
| Depth | 139mm | |
| Mount Type | DIN Rail | |
| Width | 142mm | |
| Standards/Approvals | EAC CE cRUUS CSA | |
| Nominal Current | 20A | |
| Height | 142mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Pfannenberg | ||
Product Type Fan Heater | ||
Air Flow 50m³/h | ||
Input Power 1200W | ||
Depth 139mm | ||
Mount Type DIN Rail | ||
Width 142mm | ||
Standards/Approvals EAC CE cRUUS CSA | ||
Nominal Current 20A | ||
Height 142mm | ||
- COO (Country of Origin):
- DE
The Pfannenberg Compact fan heater with integrated thermostat features a high power-to-size ratio, offering powerful performance in a small, Compact design. It can be mounted on the wall or DIN rail, providing flexible installation options. Additionally, it has a low surface temperature, ensuring safe operation and minimizing the risk of burns or damage. The fan heaters from the PFH-T series with integrated thermostat are up to state-of-the-art heating technology and are used in electrical cabinets to maintain a minimum temperature in cold environments and/or to prevent the formation of condensation. The unique Compact design enables the use in electrical cabinets with very limited space. Due to the fan and the high heat performance, the heaters are Ideal for large electrical cabinets. Due to the integrated thermostat no extra space is necessary.
Fan heaters of the newest generation
High heating performance in Compact housing 200 1200W
Very Compact design, particularly suitable for smaller electrical cabinets
Plastic housing protects against injuries
Heating performance is available quickly due to use of PTC elements
Electrical connection via spring-type Terminal
Fixed Value thermostat can be retrofitted (5C, 15C or 25C)
Quick installation everywhere where there is space with screws or DIN-profile bars
Approvals: cURus, EAC, CSA
관련된 링크들
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
- Fluke LVD2 Non Contact Voltage Detector
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C