nVent HOFFMAN Fan Heater 81mm x 47 mm
- RS 제품 번호:
- 275-603
- 제조사 부품 번호:
- EHV400
- 제조업체:
- nVent HOFFMAN
Subtotal (1 unit)*
₩630,560.00
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량 | 한팩당 |
|---|---|
| 1 + | ₩630,560.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 275-603
- 제조사 부품 번호:
- EHV400
- 제조업체:
- nVent HOFFMAN
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | nVent HOFFMAN | |
| Product Type | Fan Heater | |
| Air Flow | 35m³/h | |
| Mount Type | DIN Rail | |
| Depth | 47mm | |
| Width | 81mm | |
| Standards/Approvals | CE, EAC | |
| Frequency | 60Hz | |
| Height | 151mm | |
| Series | EHV | |
| 모두 선택 | ||
|---|---|---|
브랜드 nVent HOFFMAN | ||
Product Type Fan Heater | ||
Air Flow 35m³/h | ||
Mount Type DIN Rail | ||
Depth 47mm | ||
Width 81mm | ||
Standards/Approvals CE, EAC | ||
Frequency 60Hz | ||
Height 151mm | ||
Series EHV | ||
제외
- COO (Country of Origin):
- FR
The nVent Hoffman Fan Heater is expertly designed to deliver exceptional heating capacity while preventing water condensation in enclosures. By leveraging a robust fan to circulate heat evenly, it effectively eliminates hot spots, ensuring a consistent climate even in sharply fluctuating ambient temperatures. Featuring an astute design with a DIN rail mounting clip and compliant safety features, this unique heating solution aligns with industry standards while guaranteeing reliability.
Fan life expectancy of up to 50000 hours for enduring performance
Lightweight design makes it easy to install and relocate within enclosures
Meets IP 20 protection standards ensuring safety and reliability
관련된 링크들
- nVent HOFFMAN Fan Heater 81mm x 47 mm
- nVent HOFFMAN Enclosure Heater, 230V, 400W Output, 400W Input 85mm x 104 mm
- nVent HOFFMAN Enclosure Heater, 230V, 250W Output, 250W Input 85mm x 104 mm
- Siemens Fan Heater, 200W Input 119mm x 47 mm
- nVent HOFFMAN Enclosure Heater, 110V, 250 V, 150W Output, 150W Input 70mm x 50 mm
- nVent HOFFMAN Enclosure Heater, 110V, 250 V, 100W Output, 100W Input 70mm x 50 mm
- nVent HOFFMAN Enclosure Heater, 110V, 250 V, 15W Output, 15W Input 70mm x 50 mm
- nVent HOFFMAN Enclosure Heater, 110V, 250 V, 30W Output, 30W Input 70mm x 50 mm