nVent HOFFMAN Enclosure Heater, 110V, 250 V, 100W Output, 100W Input 70mm x 50 mm
- RS 제품 번호:
- 275-228
- 제조사 부품 번호:
- EHG100
- 제조업체:
- nVent HOFFMAN
Subtotal (1 unit)*
₩321,940.00
제조사가 재고 비축중
- 2026년 11월 24일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩321,940.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 275-228
- 제조사 부품 번호:
- EHG100
- 제조업체:
- nVent HOFFMAN
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | nVent HOFFMAN | |
| Product Type | Enclosure Heater | |
| Output Power | 100W | |
| Input Power | 100W | |
| Supply Voltage | 110V, 250V | |
| Mount Type | DIN Rail | |
| Depth | 50mm | |
| Connection Type | Plug Terminal | |
| Width | 70mm | |
| IP Rating | IP40, IP20 | |
| Insulated PTC | Yes | |
| Minimum Operating Temperature | -40°C | |
| Mounting Position | Vertical | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CE, cULus-UL Listed, EAC | |
| Series | EHG | |
| Nominal Current | 5A | |
| 모두 선택 | ||
|---|---|---|
브랜드 nVent HOFFMAN | ||
Product Type Enclosure Heater | ||
Output Power 100W | ||
Input Power 100W | ||
Supply Voltage 110V, 250V | ||
Mount Type DIN Rail | ||
Depth 50mm | ||
Connection Type Plug Terminal | ||
Width 70mm | ||
IP Rating IP40, IP20 | ||
Insulated PTC Yes | ||
Minimum Operating Temperature -40°C | ||
Mounting Position Vertical | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CE, cULus-UL Listed, EAC | ||
Series EHG | ||
Nominal Current 5A | ||
제외
- COO (Country of Origin):
- DE
The nVent Hoffman Heater is designed specifically to combat moisture build-up in enclosed spaces. With a viable heating capacity ranging from 15 to 150 watts, this versatile heater is ideal for those situations where conventional solutions may struggle. Its unique self-regulating PTC resistor technology ensures optimal performance in a variety of conditions, including sharp drops in ambient temperature. The robust construction, featuring a union of durable plastics and anodised aluminium, speaks to its reliability and longevity.
Optional IP 44 protection enhances usability in harsher environments
Mounting clips are included for easy installation on 35 mm DIN rails
Plug terminal connection allows for straightforward wiring options
Wide heating capacity range caters to diverse application needs
Enhanced safety features to minimise risk of overheating
관련된 링크들
- nVent HOFFMAN Enclosure Heater, 110V, 250 V, 150W Output, 150W Input 70mm x 50 mm
- nVent HOFFMAN Enclosure Heater, 110V, 250 V, 30W Output, 30W Input 70mm x 50 mm
- nVent HOFFMAN Enclosure Heater, 110V, 250 V, 15W Output, 15W Input 70mm x 50 mm
- nVent HOFFMAN Enclosure Heater, 110V, 250 V, 75W Output, 75W Input 70mm x 50 mm
- nVent HOFFMAN Enclosure Heater, 110V, 250 V, 60W Output, 150W Input 70mm x 50 mm
- nVent HOFFMAN Enclosure Heater, 110V, 250 V, 45W Output, 45W Input 70mm x 50 mm
- nVent HOFFMAN Fan Heater 81mm x 47 mm
- Eaton Enclosure Heater, 110V, 250 V, 100W Output, 100W Input 70mm x 50 mm