RS PRO Heater Mat, 12V, 2 W Cylindrical

Subtotal (1 unit)*

₩78,120.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 21 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩78,120.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
798-3772
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Heater Mat

Mat Shape

Cylindrical

Power Rating

2W

Diameter

50mm

Peak Temperature

200°C

Maximum Supply Voltage

12V

COO (Country of Origin):
GB

RS PRO Heating Element


This RS PRO heating element can generate temperatures of up to +200°C while fitting into compact spaces. It's less than a millimetre thick and heats up and cools down rapidly, making it easy to control temperature in small spaces with precision.

The Kapton© polyimide (PI) material is highly durable, providing a long product life. It also makes the mat safe to use, as it won't release gases when heated and can stand up to frequent, thorough cleaning and sterilisation.

Heating mats like this are ideal for use in medical applications, laboratories and photographic equipment. To increase the component's efficiency, use a thermocouple and limit switch to sense and regulate the temperature.

Features and Benefits


  • Suitable for laboratory research, LCD displays and computer equipment, medical sterilisation, military and aerospace applications and photographic and optical equipment

  • Heater mat element type

  • Length of 75 mm

  • Polyimide material

  • Maximum operating temperature of +200°C

  • Thickness of 0.2 mm

  • Width of 100 mm

  • 관련된 링크들