RS PRO Silicone Heater Mat, 240V ac, 138 W Cylindrical

대량 구매 할인 받기

5개 더 담고 17% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩225,500.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 14 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 4₩225,500.00-
5 +₩185,600.0017%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
106-5423
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Mat Shape

Cylindrical

Product Type

Silicone Heater Mat

Power Rating

138W

Diameter

115mm

Peak Temperature

200°C

Maximum Supply Voltage

240V ac

Standards/Approvals

BS3G210 Type B

COO (Country of Origin):
GB

Preformed Heater Mats


Preformed silicone heater mats are thin and lightweight and have a low thermal mass, hence their rapid heat up characteristics and fast response to temperature control. The mats wide operating temperature range, flexibility and superb electrical properties give them a distinct advantage over other forms of heating. In applications where a heater mat is required to fit small diameter pipe-work a more precise fit can be obtained by using the pre-formed option.

Although the design dictates an accurate fit, this product is recommended to be used with a self-fusing tape to offer a more permanent securing method.

Features and Benefits


• For use on various sizes of process piping where standard heating methods are difficult to apply

• Flexible Silicone with Etched Foil heating elements

• Recommended to be used along with self-fusing tape as a means of extra installation support

• Fits to pipes within recommended diameter minimums and maximums

• Operating temperatures: +200°C intermittent (150°C continuous use)

Multi-Purpose Process Heaters


In order to obtain optimum performance from these products, it is advised that temperature sensing and control elements be used with them.

Warning

These heaters shall only be used where adequate electrical, thermal and mechanical barriers are provided to prevent access to hazardous parts without the use of a tool.

관련된 링크들