Subtotal (1 unit)*
₩20,980.00
재고있음
- 4 개 단위 배송 준비 완료
- 추가로 2026년 12월 11일 부터 35 개 단위 배송
- 추가로 2027년 1월 08일 부터 60 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩20,980.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 245-607
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Mat Shape | Circle | |
| Product Type | Silicone Heater Mat | |
| Power Rating | 8W | |
| Diameter | 100mm | |
| Peak Temperature | 300°C | |
| Maximum Supply Voltage | 12V dc | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Mat Shape Circle | ||
Product Type Silicone Heater Mat | ||
Power Rating 8W | ||
Diameter 100mm | ||
Peak Temperature 300°C | ||
Maximum Supply Voltage 12V dc | ||
- COO (Country of Origin):
- GB
RS PRO Silicone Heater Mat, 8 W, 12 V DC
If you need to accurately maintain process temperatures, turn to this RS PRO silicone heater mat. It can maintain consistent temperatures of up to +200°C where other heating methods are difficult to use. It's frequently found in the medical and automotive industries.
The mat is self-adhesive for ease of application and reliable positioning. Thanks to its etched foil elements and fibreglass-reinforced rubber cloth materials, it's lightweight and flexible yet highly durable.
This heating mat should only be used with adequate electrical, thermal and mechanical barriers to prevent access to hazardous parts without the use of a tool. It's designed for use with temperature sensing and control elements.
Features and Benefits
Caution
Heater mats are not suitable for stand-alone operation
관련된 링크들
- RS PRO Silicone Heater Mat, 12V dc, 4 W Circle
- RS PRO Silicone Heater Mat, 12V dc, 2 W Circle
- RS PRO Silicone Heater Mat, 12V dc, 80 W Rectangle, 8 in 2in
- RS PRO Silicone Heater Mat, 115V ac, 720 W Square, 12 in 12in
- RS PRO Silicone Heater Mat, 12V dc, 60 W Rectangle, 6 in 2in
- RS PRO Silicone Heater Mat, 12V dc, 60 W Rectangle, 200 mm 300mm
- RS PRO Silicone Heater Mat, 12V dc, 15 W Rectangle, 75 mm 200mm
- RS PRO Silicone Heater Mat, 12V dc, 5 W Rectangle, 50 mm 100mm