Subtotal (1 unit)*
₩313,340.00
재고있음
- 50 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩313,340.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 278-5130
- 제조사 부품 번호:
- 7000147361
- 제조업체:
- 3M
사양
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | 3M | |
| Product Type | Phone Accessory | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 3M | ||
Product Type Phone Accessory | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- SE
3M Cable, For Use With MT -50 - 7000147361
This cable is specifically designed for compatibility with the MT-50, ensuring seamless integration and optimal performance in electronic applications. Manufactured by 3M, this versatile cable meets rigorous standards in the electrical industry, supporting various automation and mechanical tasks.
Features & Benefits
• Offers high-performance capabilities in industrial settings
• Supports efficient power transfer for reliable operation
Applications
• Used with MT-50 for reliable connectivity in automation systems
• Suitable for electrical installations in mechanical environments
• Ideal for use in electronic devices requiring robust connections
What type of performance can I expect from this cable in industrial settings?
Users can expect robust performance, enabling effective and efficient power transfer, crucial for maintaining consistent operations in demanding environments. The durable construction withstands wear and tear, ensuring longevity.
How does this cable enhance compatibility with other 3M products?
Its design accommodates various 3M MT-50 accessories, allowing for flexible use in diverse setups and enhancing overall system reliability.
Can this cable handle extended usage periods without performance degradation?
Yes, the durable construction is intended for prolonged use without compromising performance, making it suitable for continuous operation in industrial applications.
What maintenance steps should be taken to ensure optimal performance?
Regularly inspect the cable for any signs of wear and ensure it is securely connected to avoid any interruptions in performance, ensuring safety and reliability during use.
Is this cable suitable for all types of electrical applications?
While it is designed for the MT-50 and compatible accessories, it is not universally applicable; it is best suited for specific electrical installations aligned with 3M's industrial standards.
관련된 링크들
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- Fluke LVD2 Non Contact Voltage Detector