Coast HL8 LED Head Torch 615 lm 217 m Range 53 m

Subtotal (1 unit)*

₩177,000.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 19 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩177,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
185-7667
제조사 부품 번호:
HL8
제조업체:
Coast
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Coast

Product Type

Head Torch

Battery Type

AA

Rechargeable

No

Lamp Type

LED

Luminous Flux

615lm

Hazardous Area Certification

No

IP Rating

IPX4

Number of Batteries

4

Run Time

1.45 h

Series

217 m

Beam Type

Spot, Flood

Helmet Mountable

Yes

Adjustable Head Strap

Yes

Battery/charging indicator

No

Battery Supplied

Yes

Beam Distance

53m

Dual Power

No

Battery Size

AA

Weight

363g

Standards/Approvals

No

Wireless Charging

Yes

COO (Country of Origin):
CN
Hardhat Compatible

Rugged enough for the outside of the hardhat. COAST headlamps with Hardhat Compatible design include clips for attaching the light to the hat.

High|Medium|Low

Control your light power with the push of a button. Cycle between full light, medium light and low light options.

Hinged Beam

Up, down, or straight ahead. All COAST headlamps feature a hinged, tilting head so that you can adjust the light’s direction and see right where you’re looking.

Light Control Dial

Adjust light intensity to meet your need. COAST headlamps featuring a Light Control Dial allow you to fine-tine light output with one hand by simply turning the knob positioned on the side of the headlamp bezel.

Twist Focus

Dial in the shape of light you need for the situation. COAST’s Twist Focus system makes it easy to move between spot and flood beams by simply rotating the head of the flashlight.

관련된 링크들