현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 185-7665
- 제조사 부품 번호:
- HL40
- 제조업체:
- Coast
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Coast | |
| Rechargeable | No | |
| Battery Type | AAA | |
| Product Type | Head Torch | |
| Lamp Type | LED | |
| Luminous Flux | 300lm | |
| Hazardous Area Certification | No | |
| IP Rating | IPX4 | |
| Run Time | 3.3 h | |
| Number of Batteries | 3 | |
| Beam Type | Flood | |
| Helmet Mountable | Yes | |
| Dual Power | No | |
| Beam Distance | 30m | |
| Battery Supplied | Yes | |
| Battery/charging indicator | No | |
| Adjustable Head Strap | Yes | |
| Battery Size | AAA | |
| Standards/Approvals | No | |
| Weight | 125g | |
| Wireless Charging | Yes | |
| 모두 선택 | ||
|---|---|---|
브랜드 Coast | ||
Rechargeable No | ||
Battery Type AAA | ||
Product Type Head Torch | ||
Lamp Type LED | ||
Luminous Flux 300lm | ||
Hazardous Area Certification No | ||
IP Rating IPX4 | ||
Run Time 3.3 h | ||
Number of Batteries 3 | ||
Beam Type Flood | ||
Helmet Mountable Yes | ||
Dual Power No | ||
Beam Distance 30m | ||
Battery Supplied Yes | ||
Battery/charging indicator No | ||
Adjustable Head Strap Yes | ||
Battery Size AAA | ||
Standards/Approvals No | ||
Weight 125g | ||
Wireless Charging Yes | ||
- COO (Country of Origin):
- CN
Whether you want to put it on your hard hat or directly on your head, the HL40 provides a full field of view The Wide Angle Flood Beam is optimal for illuminating large areas with its ultra-wide circular beam. The headlamp is extremely versatile as you can cycle through the high output or low output with the ease of a switch on the bezel. With Coasts commitment to quality, the HL40 Headlamp is impact resistant, weather resistant and its LED is virtually unbreakable. The HL40 Headlamp is backed by Coasts lifetime warranty against defects in materials and workmanship.
Hardhat Compatible
Rugged enough for the outside of the hardhat. COAST headlamps with Hardhat Compatible design include clips for attaching the light to the hat.
High|Low
Control your light power with the push of a button. Cycle between High power and low power options.
Hinged Beam
Up, down, or straight ahead. All COAST headlamps feature a hinged, tilting head so that you can adjust the lights direction and see right where youre looking.
관련된 링크들
- Coast HL45 LED Head Torch 400 lm 28 m
- Coast HL5 LED Head Torch 175 lm 56 m
- Coast HL3 LED Head Torch 100 lm HL3 Range 127 ft
- Coast HL4 LED Head Torch 145 lm HL4 Range 164 ft
- Coast HL7 LED Head Torch 285 lm HL7/HL7R Range 119 m
- Coast HL8R LED Head Torch 800 lm HL-8R Range 214 m
- Coast HL7R LED Head Torch 240 lm 104 m Range
- Coast HL8 LED Head Torch 615 lm 217 m Range 53 m