Energizer 1171 LED Head Torch 300 lm 55 m

Subtotal (1 unit)*

₩29,440.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 120 개 단위 배송
  • 추가로 2026년 11월 09일 부터 74 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩29,440.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
108-780
Distrelec 제품 번호:
301-19-517
제조사 부품 번호:
1171
제조업체:
Energizer
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Energizer

Battery Type

3 x AAA

Product Type

Head Torch

Rechargeable

No

Lamp Type

LED

Luminous Flux

300lm

Hazardous Area Certification

No

IP Rating

IPX4

Run Time

4 h

Number of Batteries

3

Helmet Mountable

Yes

Adjustable Head Strap

Yes

Battery Supplied

Yes

Beam Distance

55m

Battery Size

AAA

Weight

52g

Standards/Approvals

EN 62471, RoHS, CE

Wireless Charging

No

COO (Country of Origin):
CN

Energizer Head Torch, 300lm Luminous Flux, 55m Beam Distance - 1171


This head torch provides a hands-free LED illumination solution for home, work and outdoor contexts, delivering focused and peripheral light from battery power. It uses AAA cells, includes an adjustable strap and a pivoting lamp housing, and is designed to resist water ingress to a splashing level for practical use across varied conditions.

Features and Benefits:


• 300 lm output for bright task illumination and extended visibility
• 4 h runtime on high setting for sustained short-duration use
• 55 m beam distance to identify distant objects effectively
• IPX4 water resistance for operation in wet conditions
• Helmet-mountable design to keep hands free during work
• Weight 52 g for minimal head-borne load during prolonged wear

Applications


• Suitable for inspection tasks requiring hands-free lighting
• Ideal for outdoor activities such as evening walks
• Used for maintenance work where helmet mounting is required
• Can be used for domestic repairs and DIY projects
• Used with AAA batteries for remote-site operations

Which batteries power the device and how many are required?


It operates on three AAA batteries supplied with the unit and consumes a nominal power of 2.85 W using a 4.5 V battery configuration.

How does the lamp control light intensity across modes?


Smart dimming technology allows output adjustment between 100% and 10%, and a Next Push Off feature reduces unnecessary switch cycles.

What optical characteristics assist peripheral vision?


Patented optics combine direct and peripheral beams to enhance both focused illumination and wider scene awareness.

What mechanical durability and ingress protection does it offer?


The lamp survives a 1 m drop test and provides IPX4 protection, allowing continued operation after splashing water on all sides.

Which safety and regulatory standards apply to the unit?


It complies with EN 62471 photobiological safety, RoHS and CE requirements and has been tested to ANSI/NEMA FL1 standards.

관련된 링크들