Energizer 7638900388671 LED Head Torch 400 lm 80 m

Subtotal (1 unit)*

₩53,372.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 07일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩53,372.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
106-520
제조사 부품 번호:
7638900388671
제조업체:
Energizer
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Energizer

Product Type

Head Torch

Battery Type

AAA

Rechargeable

No

Lamp Type

LED

Luminous Flux

400lm

Housing Material

ABS

Hazardous Area Certification

No

IP Rating

IPX4

Number of Batteries

3

Run Time

30 h

Beam Type

High, Low

Battery Supplied

Yes

Beam Distance

80m

Adjustable Head Strap

Yes

Helmet Mountable

Yes

Battery Size

AAA

Weight

125g

Standards/Approvals

RoHS

Wireless Charging

No

COO (Country of Origin):
CN

Energizer Head Torch, 400lm Luminous Flux, 80m Beam Distance - 7638900388671


This head torch is a Compact LED lighting tool designed for hands-free illumination in outdoor and work settings. It operates from replaceable AAA cells and offers selectable beam outputs for general or focused lighting. The enclosure resists splashes and it can be mounted on a helmet for tasks requiring stable directional light.

Features and Benefits:


• 400 lm output delivers bright illumination for distance viewing
• 80 m beam provides extended sight range for target identification
• 30 h run time enables prolonged operation on low-power setting
• 125 g weight reduces fatigue during extended wear
• ABS housing offers impact-resistant body protection
• Adjustable head strap secures a stable fit during activity

Applications


• Suitable for night-time inspection tasks requiring hands-free light
• Ideal for maintenance work when mounted on a helmet
• Used for outdoor pursuits requiring long-run battery life
• Can be used for site walks where water resistance is needed
• Used with a portable battery supply as a rechargeable head torch alternative AAA 400 lm

How many cells does it require and what type are they?


It uses three AAA cells supplied with the unit and is powered by AAA battery chemistry.

What beam modes are available and how do they affect performance?


Two beam modes are provided, high for maximum brightness and low for extended run time.

Is the unit suitable for wet conditions?


The headlamp has an IPX4 rating, providing protection against splashing water from any direction.

Can it be attached to safety headgear?


The design permits helmet mounting to provide fixed-direction illumination during hands-on tasks.

관련된 링크들