대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩17,086.00
재고있음
- 50 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 9 | ₩17,086.00 |
| 10 - 24 | ₩15,722.00 |
| 25 + | ₩14,182.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 802-802
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Connector | |
| Number of Contacts | 4 | |
| Current | 500mA | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Connector Gender | Female | |
| Mount Type | Panel Mount | |
| Orientation | Straight | |
| Voltage | 30V dc | |
| Housing Material | Die Cast (Frame) | |
| Colour | Black | |
| Termination Type | Feed-Through Terminal Block | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Series | RS PRO | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Connector | ||
Number of Contacts 4 | ||
Current 500mA | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Connector Gender Female | ||
Mount Type Panel Mount | ||
Orientation Straight | ||
Voltage 30V dc | ||
Housing Material Die Cast (Frame) | ||
Colour Black | ||
Termination Type Feed-Through Terminal Block | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
The RS PRO panel mount feed-through connector offers a Compact and reliable solution for extending audio and microphone connections through panels and enclosures, is designed to cater to both professional and consumer applications.
Features female connectors on both sides for easy cable connection
Robust metal mounting flange ensures secure installation
Insulated plastic housing provides electrical reliability and durability
Compact size allows for seamless integration in various projects
관련된 링크들
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
- Fluke LVD2 Non Contact Voltage Detector
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
