RS PRO, 20 m 4K HDMI Cable, - Male HDMI to Male HDMI, Black

Subtotal (1 unit)*

₩119,320.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 188 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩119,320.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
264-6582
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

HDMI Cable

Length

20m

Connector Type A

HDMI

Connector Type B

HDMI

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Standards/Approvals

RoHS

Maximum Resolution

4K

Jacket Material

Low Smoke Zero Halogen

COO (Country of Origin):
CN

RS PRO 4K HDMI Male to Male Cable – 20m


Get connected with the RS PRO HDMI cables. Our LSZH 4k HDMI cables are designed to send audio and video signals from home entertainment devices to a projector, television, or monitor. These male-to-male HDMI cables are shielded, and the connectors have gold plating. Our RS PRO range of HDMI cables has been rigorously tested to ensure that you have a reliable and robust lead to suit various applications.

Why Would You Choose a 4K HDMI Cable?


A 4K HDMI cable is specifically designed to support the transmission of 4K resolution content, which offers a higher level of detail and clarity compared to lower resolutions. 4K resolution refers to a display with approximately 4000 pixels of horizontal resolution, resulting in a sharper and more detailed image.

Features and Benefits


  • HDMI plug gold-plated

  • Four times that of Full-HD (Full High Definition)

  • Enhanced image quality

  • Gold plating

  • LSZH material

  • Specification


  • Male HDMI

  • Length: 20m

  • 4K @ 30Hz

  • Wire Gauge 26 AWG

  • 10.2Gbps

  • Supports 4K resolution

  • Applications


  • Electronic devices

  • Games console

  • DVD players

  • Set-top boxes and digital television (DTV) players

  • FAQ's


    Why is HDMI Superior?

    HDMI cables eliminate the need for several cables for both video and audio. The latest versions of HDMI can handle the transfer speed that’s required by today's video applications, such as 4K and 3D HD signals. HDMI cables have been designed so that you won't need to buy a new cable with newer equipment that features a newer version of HDMI.

    What is HDMI Ethernet Cable?

    This HDMI cable is designed to support high-quality 1080P which includes supporting 4K Ultra HD resolutions and 3D movies. This cable comes with the HDMI Ethernet Channel that's used for networking purposes and makes it possible to share an internet connection through the HDMI link without the need to have a separate Ethernet cable.

    관련된 링크들