RS PRO, 20 m 4K HDMI Cable, - Male HDMI to Male HDMI, Black
- RS 제품 번호:
- 182-8501
- Distrelec 제품 번호:
- 303-94-924
- 제조업체:
- RS PRO
대량 구매 할인 받기
5개 더 담고 4% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩80,520.00
재고있음
- 26 개 단위 배송 준비 완료
- 추가로 2026년 11월 26일 부터 9 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩80,520.00 | - |
| 5 + | ₩77,280.00 | 4% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 182-8501
- Distrelec 제품 번호:
- 303-94-924
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | HDMI Cable | |
| Length | 20m | |
| Connector Type A | HDMI | |
| Connector Type B | HDMI | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Series | RS PRO | |
| Standards/Approvals | RoHS, REACH, CE | |
| Maximum Resolution | 4K | |
| Jacket Material | Polyvinyl Chloride | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type HDMI Cable | ||
Length 20m | ||
Connector Type A HDMI | ||
Connector Type B HDMI | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Series RS PRO | ||
Standards/Approvals RoHS, REACH, CE | ||
Maximum Resolution 4K | ||
Jacket Material Polyvinyl Chloride | ||
- COO (Country of Origin):
- CN
RS PRO 4K – HDMI to HDMI Cable, Male to Male – 20 m
If you need to transmit digital video and audio between devices, this RS PRO HDMI to HDMI cable is an ideal solution. It's made for domestic and business environments, from kids' bedrooms to IT labs.
This black cable carries signals ranging from standard-definition to 4K. This means you can count on pixellation- and blur-free images whether you're using it to connect a smartphone from a projector or a laptop from a TV. Gold flash plating covers the connectors to minimise corrosion and aid image resolution. These are also fitted with a strain relief that prevents the jacket splitting around the boot and causing signal loss from exposed wiring.
The cable meets ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards for safety and optimal performance, which means it can cope with power surges. This product is often used with games consoles, televisions and computer monitors.
Features and Benefits
• HDMI to HDMI cable
• Male to male
• Cable length of 20 m
• Maximum resolution of 4K
• PVC outer sheath
• Black outer sheath
• Strand size of 24 and 26 AWG (American Wire Gauge)
관련된 링크들
- RS PRO, 20 m 4K HDMI Cable, - Male HDMI to Male HDMI, Black
- RS PRO, 20 m 8K HDMI Cable, - Male HDMI to Male HDMI, HDMI 2.1, Black
- RS PRO, 5 m 8K HDMI Cable, - Male HDMI to Male HDMI, 8K, Black
- RS PRO, 1 m 8K HDMI Cable, - Male HDMI to Male HDMI, 8K, Black
- RS PRO, 500 mm 8K HDMI Cable, - Male HDMI to Male HDMI, 8K, Black
- RS PRO, 3 m 8K HDMI Cable, - Male HDMI to Male HDMI, 8K, Black
- RS PRO, 2 m 8K HDMI Cable, - Male HDMI to Male HDMI, 8K, Black
- RS PRO, 2 m 4K HDMI Cable, - Male HDMI to Male HDMI, HDMI, Black