StarTech.com HDMI series, 30.1 ft 8K 60Hz HDMI Cable, - Male HDMI to Male HDMI, HDMI 2.1, Black

Subtotal (1 unit)*

₩388,520.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 8 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩388,520.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
102-578
제조사 부품 번호:
8K-A-30F-HDMI-CABLE
제조업체:
StarTech.com
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

StarTech.com

Product Type

HDMI Cable

Length

30.1ft

Connector Type A

HDMI

Connector Type B

HDMI

HDMI Version

HDMI 2.1

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Series

HDMI

Standards/Approvals

No

Jacket Material

Polyvinyl Chloride

Maximum Resolution

8K 60Hz

비준수

COO (Country of Origin):
VN

StarTech HDMI Series HDMI Cable, 30.1ft Length, 8K60Hz Maximum Resolution - 8K-A-30F-HDMI-CABLE


This HDMI cable provides a wired link between HDMI-equipped devices for high-resolution video and audio transfer. It operates to support contemporary display standards and connects two HDMI ports using a male-to-male configuration, with a flexible outer layer for general installation in home or professional AV setups.

Features and Benefits:


• Supports 8K60Hz signal throughput for high-definition playback
• Conforms to HDMI 2.1 signalling for enhanced bandwidth handling
• Male-to-male connectors for straightforward device-to-device connection
• Black PVC jacket offers abrasion resistance and flexible routing
• Length accommodates extended runs without additional extenders

Applications


• Suitable for connecting 8K displays to compatible sources
• Ideal for long-distance routing in living rooms and studios
• Used with AV receivers requiring HDMI 2.1 performance
• Can be used for high-resolution gaming and media PCs

What connector types are fitted at each end?


Both ends use HDMI male connectors allowing direct port insertion.

What material is used for the cable outer covering?


The sheath is MADE from polyvinyl chloride providing durability and flexibility.

What maximum display resolution and refresh rate can it carry?


It is capable of transporting 8K resolution at 60Hz.

How long is the cable and how is length described?


The cable measures 9.17 m (30.1 ft) and is suitable for extended-reach installations.

관련된 링크들