3M SecureFit Green Safety Helmet Ventilated

Subtotal (1 unit)*

₩144,160.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 3 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩144,160.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
285-6318
제조사 부품 번호:
7100175598
제조업체:
3M
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

3M

Colour

Green

Chin Strap Included

No

Ventilated

Yes

Integrated Eye Shield

No

Standards/Approvals

EN 397

Series

SecureFit

Product Type

Safety Helmet

제외

COO (Country of Origin):
PL

3M Hard Hat, Green, Adjustable size - 7100175598


This safety helmet is a durable, green hard hat designed to provide essential protection in industrial and construction environments. With its adjustable size feature and integrated chin strap, this helmet ensures a secure fit for various head sizes. The helmet complies with EN 397, a standard that guarantees its suitability for the workplace.

Features & Benefits


• Vented design enhances airflow and comfort during prolonged use

• Adjustable safety helmet accommodates different head sizes easily

• Built-in chin strap ensures a secure and stable fit

• Robust construction provides reliable protection against impacts

• Part of the SecureFit range for optimal head support

Applications


• Used for construction work requiring head protection

• Ideal for electrical and mechanical industries where risks are present

• Suitable for automation settings with potential overhead hazards

• Appropriate for environments with high-impact activities

How does the ventilation improve comfort during use?


The vented design significantly increases airflow, reducing heat build-up and discomfort during extended wear, making it ideal for hot environments.

Can the fit be customised for different users?


Yes, the adjustable sising allows the helmet to be tailored for individual comfort, ensuring a snug and secure fit for various users.

What kind of maintenance is required to keep it in good condition?


Regular checks for any cracks or damage, along with cleaning the exterior with mild soap and water, will help maintain the helmet's integrity and effectiveness.

Does the design accommodate the use of additional safety equipment?


The helmet features an adaptable construction, allowing compatibility with various additional safety gear, such as earmuffs or face shields, enhancing overall protection.

관련된 링크들