JSP EVO Lite Blue Safety Helmet Ventilated

Subtotal (1 unit)*

₩54,520.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 20 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩54,520.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
269-4270
제조사 부품 번호:
AJB170-000-500
제조업체:
JSP
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

JSP

Colour

Blue

Chin Strap Included

No

Adjustable

No

Ventilated

Yes

Integrated Eye Shield

No

Material

ABS

Accessory Slots

Yes

Peak Type

Standard

Rain Gutter

No

Standards/Approvals

EN 397

Series

EVO Lite

Product Type

Safety Helmet

제외

COO (Country of Origin):
GB
The JSP safety helmet is a breakthrough product enabling health and safety officers to achieve new levels of compliance due to its unrivalled comfort. The harness and shell are truly integrated as one to give the best performance by keeping it firmly rooted on the head even when fully inverted. Gives added security and protection when working at height, in high winds or when there is a high degree of activity such as during motorway maintenance.

Conforms to EN 397 industrial helmet standard

Lightweight industrial safety helmet

Extremely comfortable

Weighs as little as 300g

관련된 링크들