JSP EVO Lite Grey Safety Helmet Ventilated
- RS 제품 번호:
- 269-4269
- 제조사 부품 번호:
- AJB170-000-400
- 제조업체:
- JSP
Subtotal (1 unit)*
₩53,680.00
재고있음
- 15 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩53,680.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 269-4269
- 제조사 부품 번호:
- AJB170-000-400
- 제조업체:
- JSP
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | JSP | |
| Colour | Grey | |
| Chin Strap Included | No | |
| Adjustable | No | |
| Ventilated | Yes | |
| Integrated Eye Shield | No | |
| Material | ABS | |
| Accessory Slots | Yes | |
| Peak Type | Standard | |
| Rain Gutter | No | |
| Series | EVO Lite | |
| Standards/Approvals | EN 397 | |
| Product Type | Safety Helmet | |
| 모두 선택 | ||
|---|---|---|
브랜드 JSP | ||
Colour Grey | ||
Chin Strap Included No | ||
Adjustable No | ||
Ventilated Yes | ||
Integrated Eye Shield No | ||
Material ABS | ||
Accessory Slots Yes | ||
Peak Type Standard | ||
Rain Gutter No | ||
Series EVO Lite | ||
Standards/Approvals EN 397 | ||
Product Type Safety Helmet | ||
제외
- COO (Country of Origin):
- GB
The JSP safety helmet is a breakthrough product enabling health and safety officers to achieve new levels of compliance due to its unrivalled comfort. The harness and shell are truly integrated as one to give the best performance by keeping it firmly rooted on the head even when fully inverted. Gives added security and protection when working at height, in high winds or when there is a high degree of activity such as during motorway maintenance.
Conforms to EN 397 industrial helmet standard
Lightweight industrial safety helmet
Extremely comfortable
Weighs as little as 300g
관련된 링크들
- JSP EVO Lite Yellow Safety Helmet Ventilated
- JSP EVO Lite Green Safety Helmet Ventilated
- JSP EVO Lite Blue Safety Helmet Ventilated
- JSP EVO Lite Orange Safety Helmet Ventilated
- JSP EVO Lite White Safety Helmet Ventilated
- JSP EVO Lite Red Safety Helmet Ventilated
- JSP EVO Lite Black Safety Helmet Ventilated
- JSP EVO Lite Blue Safety Helmet Ventilated Adjustable