Centurion Safety Spectrum White Safety Helmet Ventilated Adjustable

Subtotal (1 unit)*

₩106,840.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 5 개 단위 배송 준비 완료
  • 추가로 2026년 11월 18일 부터 10 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩106,840.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
265-6046
제조사 부품 번호:
9019073
제조업체:
Centurion Safety
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Centurion Safety

Colour

White

Chin Strap Included

No

Adjustable

Yes

Ventilated

Yes

Integrated Eye Shield

Yes

Material

ABS

Accessory Slots

Yes

Integral Sweatband

Yes

Suspension Adjustment Type

Ratchet

Peak Type

Reduced

Rain Gutter

No

Standards/Approvals

EN 397:2012

Series

Spectrum

Product Type

Safety Helmet

제외

COO (Country of Origin):
GB
The Centurion Safety product is a spectrum specialised safety helmet with integrated over spectacles, which provides grade B medium energy impact protection. It is also available with secure plus 4 point chinstrap for added security and optimum head retention. It also has eyewear, which provides extra lateral and bottom coverage and provides extra protection against particles.

Soft nose bridge for enhanced wearer comfort

Full adjustment built in to ensure the user can obtain a perfect fit

Anti scratch and anti mist coating on eyewear provides improved durability and visibility

Shell material is made from ABS

The Centurion helmet has an in use life of up to 5 years

Includes a wheel ratchet headband

관련된 링크들