Centurion Safety Classic White Safety Helmet Ventilated Adjustable

Subtotal (1 unit)*

₩34,720.00

Add to Basket
수량 선택 또는 입력
마지막 RS 재고
  • 최종적인 3 개 unit(s)이 배송 준비 됨
수량
한팩당
1 +₩34,720.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

대체품

이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.

RS 제품 번호:
234-7220
제조사 부품 번호:
S08CWF/9012441
제조업체:
Centurion Safety
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Centurion Safety

Colour

White

Chin Strap Included

No

Ventilated

Yes

Adjustable

Yes

Integrated Eye Shield

No

Material

ABS

Accessory Slots

Yes

Integral Sweatband

Yes

Peak Type

Short

Rain Gutter

No

Standards/Approvals

EN 397

Series

Classic

Product Type

Safety Helmet

제외

COO (Country of Origin):
GB

Centurion Safety Concept Helmet, Ventilated, White


Centurion safety helmets are designed to protect the wearer from potential damage from falling objects and to absorb the energy of a blow by an object. The design allows for the partial destruction or damage of the shell and the harness to absorb the energy, and while such damage may not be immediately apparent, any product subjected to a severe impact should be replaced as soon as possible.

Centurion’s Concept series general purpose safety helmet is comprised of an HDPE ventilated shell with the choice of a reduced 20mm peak or full 40mm peak, a 6-point Terylene webbing cradle, an LDPE headband and a brushed nylon sweatband with a 2mm foam layer. The slip ratchet can easily be adjusted using one hand for ease of use on site and the side slots ventilate the helmet to keep the head cool. This helmet can be safely used for up to 5 years without damage and should be cleaned with warm soapy water and a soft cloth.

Safety helmets are one of the most basic forms of PPE and are mandatory across a multitude of industrial, construction and manual working environments, including manufacturing, building sites, factories, and any environment in which there is a risk for head injury.

The size range available for this safety helmet is 51cm – 63cm.

The Centurion safety concept core full peak helmet is white in colour.

Slip ratchet vented helmet

관련된 링크들