Centurion Safety Nexus Core Blue Safety Helmet Adjustable

Subtotal (1 unit)*

₩36,320.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 14 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩36,320.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
265-6008
제조사 부품 번호:
S16EBA
제조업체:
Centurion Safety
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Centurion Safety

Colour

Blue

Chin Strap Included

No

Ventilated

No

Adjustable

Yes

Integrated Eye Shield

No

Material

ABS

Accessory Slots

Yes

Integral Sweatband

Yes

Peak Type

Micro

Suspension Adjustment Type

Ratchet

Rain Gutter

No

Standards/Approvals

EN 397

Series

Nexus Core

Product Type

Safety Helmet

제외

COO (Country of Origin):
GB
The Centurion Safety product is a nexus core safety helmet that combines advanced industrial safety standards with modern styling including micro peak for optimum visibility and dry tech sweatband for all day comfort. The helmet is made from high performance ABS material and its creative design enables low temperature performance, lateral deformation and optimal strength to weight ratio allows for a strong, protective helmet.

Optimised Micro peak providing maximum upward visibility

Fully removable and adjustable 4 point chinstrap accessories available

Premium Dry Tech sweatband as standard for maximum comfort

The Centurion helmet has an in use life of up to 5 years

Euro accessory slot also available

관련된 링크들